SWITCH ROCKER SPST ILUM 10A/125V - DM54J72S205Q3
| Digi-Key Part Number | CKC2017-ND |
1 25 100 250 500 1000 |
5.62000 4.49520 3.55870 2.80952 2.62220 2.43490 |
Extended Price
5.62 112.38 355.87 702.38 1311.10 2434.90 |
| Manufacturer Part Number | DM54J72S205Q3 | |||
| Description | SWITCH ROCKER SPST ILUM 10A/125V | |||
| Quantity Available | 240 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DM54J72S205Q3 |
| Vendor | C&K, ITT Industries |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount, Snap-In |
| Type | Illuminated |
| Circuit | SPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Contact Rating @ Voltage | 5A @ 250VAC |
| Termination Style | .110" Quick Connect |
| Orientation | Vertical |
| Actuator Type | Rocker |
| Actuator Marking | Blank |
| Actuator Color | Black with LED |
| Illumination Type, Color | LED, Red |
| Illumination Voltage | 2.10 VDC [Typ] |
| Cutout Hole | 19.40mm x 12.90mm |
| Height | 20.140 mm [Typ] |
| Length | 20.830 mm [Typ] |
| Width | 15.000 mm [Typ] |
| Contact Finish | Silver |
| Contact Material | Copper Alloy |
| Contact Material | Silver |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 65 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DM54J72S205Q3 DM54J72S205Q3 CKC2017 ND CKC2017ND CKC2017 |
DM54J72S205Q3 Specification Sheet
SWITCH ROCKER SPST ILUM 10A/125V - DM54J72S205Q3 (CKC2017-ND)
Related parts:SWITCH ROCKER SPST ILUM 10A/125V - DM54J72S205Q3
Order 'switch rocker spst ilum 10a/125v - DM54J72S205Q3' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKC2017-ND.
SWITCH ROCKER SPST ILL 125V AMB - DA102J3AS215QF7
Order 'switch rocker spst ill 125v amb - DA102J3AS215QF7' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1291-ND.
SWITCH ROCKER SPST ILL 125V GRN - DA102J3GS215QF7
Order 'switch rocker spst ill 125v grn - DA102J3GS215QF7' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1292-ND.
SWITCH ROCKER SPST ILL 125V RED - DA102J3RS215QF7
Order 'switch rocker spst ill 125v red - DA102J3RS215QF7' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1293-ND.
SWITCH ROCKER SPST ILL 125V RND - DA102J4RS215QF7
Order 'switch rocker spst ill 125v rnd - DA102J4RS215QF7' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1297-ND.
SWITCH ROCKER SPST 10A WHT - CR102J11S215QF
Order 'switch rocker spst 10a wht - CR102J11S215QF' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1302-ND.
SWITCH ROCKER SPST 10A BLK - CR102J12S215QF
Order 'switch rocker spst 10a blk - CR102J12S215QF' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1303-ND.
SWITCH ROCKER SPST ILL 125V AMB - CR102J3AS215QF7
Order 'switch rocker spst ill 125v amb - CR102J3AS215QF7' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1305-ND.
SWITCH ROCKER SPST ILL 125V GRN - CR102J3GS215QF7
Order 'switch rocker spst ill 125v grn - CR102J3GS215QF7' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1306-ND.
SWITCH ROCKER SPST ILL 125V RED - CR102J3RS215QF7
Order 'switch rocker spst ill 125v red - CR102J3RS215QF7' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1307-ND.
SWITCH ROCKER SPST ILL 125V PDL - CR102JPRS215QF7
Order 'switch rocker spst ill 125v pdl - CR102JPRS215QF7' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1313-ND.
SWITCH ROCKER SPST ILL 125V AMB - CG102J3AS205QF7
Order 'switch rocker spst ill 125v amb - CG102J3AS205QF7' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1325-ND.
SWITCH ROCKER SPST ILL 125V GRN - CG102J3GS205QF7
Order 'switch rocker spst ill 125v grn - CG102J3GS205QF7' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1326-ND.
SWITCH ROCKER SPST ILL 125V RED - CG102J3RS205QF7
Order 'switch rocker spst ill 125v red - CG102J3RS205QF7' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1327-ND.
SWITCH ROCKER SPST ILL 125V AMB - CL102J9AS205QA7
Order 'switch rocker spst ill 125v amb - CL102J9AS205QA7' online from Digi-Key. Manufactured by Cannon, ITT Industries. Digi-Key part number 401-1337-ND.
Send this link via E-Mail
Help With This Screen