SWITCH ROCKER SPST BLK 10A QC - RRA22H3BBRHN - Switches
| Digi-Key Part Number | CH873-ND |
1 10 50 100 500 1000 2000 5000 |
1.49000 1.32000 1.10000 .90750 .82500 .77000 .71500 .68750 |
Extended Price
1.49 13.20 55.00 90.75 412.50 770.00 1430.00 3437.50 |
| Manufacturer Part Number | RRA22H3BBRHN | |||
| Description | SWITCH ROCKER SPST BLK 10A QC | |||
| Quantity Available | 675 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RRA22H3BBRHN |
| Vendor | Cherry |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | SPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Illumination | Illuminated |
| Illumination Type, Color | Incandescent, Red |
| Illumination Voltage (Nominal) | 12 VDC |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Panel Cutout Dimensions | 20.00mm (Round) |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RRA22H3BBRHN RRA22H3BBRHN CH873 ND CH873ND CH873 |
RRA22H3BBRHN Specification Sheet
SWITCH ROCKER SPST BLK 10A QC - RRA22H3BBRHN (CH873-ND) - Switches
Related parts Switches :SWITCH ROCKER SPST BLK 10A QC - RRA22H3BBRHN
Order 'switch rocker spst blk 10a qc - RRA22H3BBRHN' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH873-ND.
SWITCH ROCKER SPST BLK 10A QC TE - SRB22A2FBBNN
Order 'switch rocker spst blk 10a qc te - SRB22A2FBBNN' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH755-ND.
SWITCH ROCKER SPST BLK 10A QC TE - SRB22A2BBBNN
Order 'switch rocker spst blk 10a qc te - SRB22A2BBBNN' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH758-ND.
SWITCH ROCKER SPST BLK 10A QC TE - SRB22A2GBBNN
Order 'switch rocker spst blk 10a qc te - SRB22A2GBBNN' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH759-ND.
SWITCH ROCKER SPST BLK 10A QC TE - SRB22A2DBBNN
Order 'switch rocker spst blk 10a qc te - SRB22A2DBBNN' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH760-ND.
SWITCH ROCKER SPST BLK 10A QC TE - LRA22H2BBBNN
Order 'switch rocker spst blk 10a qc te - LRA22H2BBBNN' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH763-ND.
SWITCH ROCKER SPST BLK 10A QC TE - LRA22H2FBBNN
Order 'switch rocker spst blk 10a qc te - LRA22H2FBBNN' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH764-ND.
SWITCH ROCKER SPST BLK 10A QC TE - LRA22H2DBBNN
Order 'switch rocker spst blk 10a qc te - LRA22H2DBBNN' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH765-ND.
SWITCH ROCKER SPST BLK 10A QC - RRA22H3BBBNN
Order 'switch rocker spst blk 10a qc - RRA22H3BBBNN' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH866-ND.
SWITCH ROCKER SPST BLK 10A QC - RRA22H3FBRNN
Order 'switch rocker spst blk 10a qc - RRA22H3FBRNN' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH869-ND.
SWITCH ROCKER SPST BLK 10A QC - RRA22H3BBRLN
Order 'switch rocker spst blk 10a qc - RRA22H3BBRLN' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH870-ND.
SWITCH ROCKER SPST BLK 10A QC - RRA22H3BBALN
Order 'switch rocker spst blk 10a qc - RRA22H3BBALN' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH872-ND.
SWITCH ROCKER SPST BLK 10A QC - RRA22H3BBRGN
Order 'switch rocker spst blk 10a qc - RRA22H3BBRGN' online from Digi-Key. Manufactured by Cherry. Digi-Key part number RRA22H3BBRGN-ND.
SWITCH ROCKER SPST RED 10A QC TE - SRB22A2FBRNN
Order 'switch rocker spst red 10a qc te - SRB22A2FBRNN' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH761-ND.
SWITCH ROCKER SPST WHT 10A QC TE - SRB22A2BBWNN
Order 'switch rocker spst wht 10a qc te - SRB22A2BBWNN' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH762-ND.
Send this link via E-Mail
Help With This Screen
