SPST Rocker Switch On-Off 6A @ 125VAC Cherry PRK22J5BBBNN
SWITCH ROCKER SPST BLK PNL MNT - PRK22J5BBBNN - Switches
| Digi-Key Part Number | CH864-ND |
1 10 50 100 500 1000 2000 5000 |
1.16000 1.03200 .86000 .70950 .64500 .60200 .55900 .53750 |
Extended Price
1.16 10.32 43.00 70.95 322.50 602.00 1118.00 2687.50 |
| Manufacturer Part Number | PRK22J5BBBNN | |||
| Description | SWITCH ROCKER SPST BLK PNL MNT | |||
| Quantity Available | 987 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PRK22J5BBBNN |
| Vendor | Cherry |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | SPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Termination Style | Solder Lug |
| Panel Cutout Dimensions | 13.60mm x 9.20mm |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PRK22J5BBBNN PRK22J5BBBNN CH864 ND CH864ND CH864 |
PRK22J5BBBNN Specification Sheet
SWITCH ROCKER SPST BLK PNL MNT - PRK22J5BBBNN (CH864-ND) - Switches
Related parts SPST Rocker Switch On-Off 6A @ 125VAC Cherry PRK22J5BBBNNSPST Rocker Switch On-Off 6A @ 125VAC Cherry PRK22J5BBBNN
Order 'switch rocker spst blk pnl mnt - PRK22J5BBBNN' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH864-ND.
SPST Rocker Switch On-Off 6A @ 125VAC Cherry PRK22J5DBBNN
Order 'switch rocker spst blk pnl mnt - PRK22J5DBBNN' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH865-ND.
SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSC1-16L-BBR00
Order 'switch rocker spst blk pnl mnt - PRBSC1-16L-BBR00' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1571087-2-ND.
SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSA1-16L-BB000
Order 'switch rocker spst blk pnl mnt - PRBSA1-16L-BB000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1571091-4-ND.
SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSA1-16L-BB0BW
Order 'switch rocker spst blk pnl mnt - PRBSA1-16L-BB0BW' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1571091-5-ND.
SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSA1-16L-BB0CW
Order 'switch rocker spst blk pnl mnt - PRBSA1-16L-BB0CW' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1571091-6-ND.
SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSA1-16L-BB000
Order 'switch rocker spst blk pnl mnt - PRBSA1-16L-BB000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRBSA1-16L-BB000-ND.
SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSA1-16L-BB0BW
Order 'switch rocker spst blk pnl mnt - PRBSA1-16L-BB0BW' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRBSA1-16L-BB0BW-ND.
SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSA1-16L-BB0CW
Order 'switch rocker spst blk pnl mnt - PRBSA1-16L-BB0CW' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRBSA1-16L-BB0CW-ND.
SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSC1-16L-BBR00
Order 'switch rocker spst blk pnl mnt - PRBSC1-16L-BBR00' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRBSC1-16L-BBR00-ND.
SPST Rocker Switch On-Off 15A @ 125VAC Cherry Switch GRF22N2BBBNN
Order 'switch rocker spst blk 15a qc - GRF22N2BBBNN' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH860-ND.
SPST Rocker Switch On-Off 15A @ 125VAC Cherry Switch GRF22N2FBBNN
Order 'switch rocker spst blk 15a qc - GRF22N2FBBNN' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH861-ND.
SPST Rocker Switch On-Off 15A @ 125VAC Cherry Switch GRF22N2BBRLN
Order 'switch rocker spst blk 15a qc - GRF22N2BBRLN' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH863-ND.
SPST Rocker Switch On-Off 10A @ 125VAC Cherry SRB22A2FBBNN
Order 'switch rocker spst blk 10a qc te - SRB22A2FBBNN' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH755-ND.
SPST Rocker Switch On-Off 10A @ 125VAC Cherry SRB22A2BBBNN
Order 'switch rocker spst blk 10a qc te - SRB22A2BBBNN' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH758-ND.
Options for SPST Rocker Switch On-Off 6A @ 125VAC Cherry PRK22J5BBBNN
Send this link via E-Mail
Help With This Screen
