CAP TANTALUM 22UF 10V 20% SMD - B45196H2226M309 - Capacitors
| Digi-Key Part Number | 495-2211-1-ND |
1 10 100 |
.34000 .29600 .25840 |
Extended Price
0.34 2.96 25.84 |
| Manufacturer Part Number | B45196H2226M309 | |||
| Description | CAP TANTALUM 22UF 10V 20% SMD | |||
| Quantity Available | 12001 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H2226M309 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.600 Ohm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H2226M309 B45196H2226M309 495 2211 1 ND 49522111ND 495-2211-1 |
B45196H2226M309 Specification Sheet
CAP TANTALUM 22UF 10V 20% SMD - B45196H2226M309 (495-2211-1-ND) - Capacitors
Related parts Capacitors :CAP TANTALUM 22UF 10V 20% SMD - B45196H2226M309
Order 'cap tantalum 22uf 10v 20% smd - B45196H2226M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2211-1-ND.
CAP TANTALUM 22UF 10V 20% SMD - B45196H2226M309
Order 'cap tantalum 22uf 10v 20% smd - B45196H2226M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2211-6-ND.
CAP TANTALUM 22UF 10V 20% SMD - B45196H2226M309
Order 'cap tantalum 22uf 10v 20% smd - B45196H2226M309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2211-2-ND.
CAP TANTALUM 22UF 10V 20% SMD - B45196H2226M109
Order 'cap tantalum 22uf 10v 20% smd - B45196H2226M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2207-1-ND.
CAP TANTALUM 22UF 10V 20% SMD - B45196H2226M209
Order 'cap tantalum 22uf 10v 20% smd - B45196H2226M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2209-1-ND.
CAP TANTALUM 22UF 10V 20% SMD - B45196H2226M109
Order 'cap tantalum 22uf 10v 20% smd - B45196H2226M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2207-6-ND.
CAP TANTALUM 22UF 10V 20% SMD - B45196H2226M209
Order 'cap tantalum 22uf 10v 20% smd - B45196H2226M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2209-6-ND.
CAP TANTALUM 22UF 10V 20% SMD - B45196H2226M109
Order 'cap tantalum 22uf 10v 20% smd - B45196H2226M109' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2207-2-ND.
CAP TANTALUM 22UF 10V 20% SMD - B45196H2226M209
Order 'cap tantalum 22uf 10v 20% smd - B45196H2226M209' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2209-2-ND.
CAP TANTALUM 2.2UF 10V 20% SMD - TAJA225M010RNJ
Order 'cap tantalum 2.2uf 10v 20% smd - TAJA225M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3027-1-ND.
CAP TANTALUM 22UF 10V 20% SMD - TAJB226M010RNJ
Order 'cap tantalum 22uf 10v 20% smd - TAJB226M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3040-1-ND.
CAP TANTALUM 2.2UF 10V 20% SMD - TAJR225M010RNJ
Order 'cap tantalum 2.2uf 10v 20% smd - TAJR225M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3054-1-ND.
CAP TANTALUM 22UF 10V 20% SMD - TAJC226M010RNJ
Order 'cap tantalum 22uf 10v 20% smd - TAJC226M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3900-1-ND.
CAP TANTALUM 22UF 10V 20% SMD - TAJC226M010RNJ
Order 'cap tantalum 22uf 10v 20% smd - TAJC226M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3900-6-ND.
CAP TANTALUM 2.2UF 10V 20% SMD - F921A225MPA
Order 'cap tantalum 2.2uf 10v 20% smd - F921A225MPA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2331-1-ND.
Send this link via E-Mail
Help With This Screen
