22µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V B45196H2226M209
CAP TANTALUM 22UF 10V 20% SMD - B45196H2226M209 - Capacitors
| Digi-Key Part Number | 495-2209-1-ND |
1 10 100 500 1000 |
.28000 .23900 .20900 .16500 .13750 |
Extended Price
0.28 2.39 20.90 82.50 137.50 |
| Manufacturer Part Number | B45196H2226M209 | |||
| Description | CAP TANTALUM 22UF 10V 20% SMD | |||
| Quantity Available | 5819 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H2226M209 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 2.300 Ohm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H2226M209 B45196H2226M209 495 2209 1 ND 49522091ND 495-2209-1 |
B45196H2226M209 Specification Sheet
CAP TANTALUM 22UF 10V 20% SMD - B45196H2226M209 (495-2209-1-ND) - Capacitors
Related parts 22µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V B45196H2226M20922µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V B45196H2226M209
Order 'cap tantalum 22uf 10v 20% smd - B45196H2226M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2209-1-ND.
22µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V B45196H2226M209
Order 'cap tantalum 22uf 10v 20% smd - B45196H2226M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2209-6-ND.
22µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V B45196H2226M109
Order 'cap tantalum 22uf 10v 20% smd - B45196H2226M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2207-1-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45196H2226M309
Order 'cap tantalum 22uf 10v 20% smd - B45196H2226M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2211-1-ND.
22µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V B45196H2226M109
Order 'cap tantalum 22uf 10v 20% smd - B45196H2226M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2207-6-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45196H2226M309
Order 'cap tantalum 22uf 10v 20% smd - B45196H2226M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2211-6-ND.
22µF Tantalum Capacitor Kemet 3528-21 (EIA) 10V B45196H2226M209
Order 'cap tantalum 22uf 10v 20% smd - B45196H2226M209' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2209-2-ND.
3.3µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V B45196H2335M109
Order 'cap tantalum 3.3uf 10v 20% smd - B45196H2335M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2196-1-ND.
4.7µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V B45196H2475M109
Order 'cap tantalum 4.7uf 10v 20% smd - B45196H2475M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2198-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V B45196H2106M109
Order 'cap tantalum 10uf 10v 20% smd - B45196H2106M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2201-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V B45196H2106M209
Order 'cap tantalum 10uf 10v 20% smd - B45196H2106M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2203-1-ND.
15µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V B45196H2156M109
Order 'cap tantalum 15uf 10v 20% smd - B45196H2156M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2204-1-ND.
15µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V B45196H2156M209
Order 'cap tantalum 15uf 10v 20% smd - B45196H2156M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2206-1-ND.
33µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V B45196H2336M209
Order 'cap tantalum 33uf 10v 20% smd - B45196H2336M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2212-1-ND.
33µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45196H2336M309
Order 'cap tantalum 33uf 10v 20% smd - B45196H2336M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2215-1-ND.
Options for 22µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V B45196H2226M209
Send this link via E-Mail
Help With This Screen
