15µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V B45196H2156K209
CAP TANTALUM 15UF 10V 10% SMD - B45196H2156K209
| Digi-Key Part Number | 495-2205-1-ND |
1 10 100 500 1000 |
.26000 .22600 .19760 .15600 .13000 |
Extended Price
0.26 2.26 19.76 78.00 130.00 |
| Manufacturer Part Number | B45196H2156K209 | |||
| Description | CAP TANTALUM 15UF 10V 10% SMD | |||
| Quantity Available | 3667 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H2156K209 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 15µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 2.500 Ohm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H2156K209 B45196H2156K209 495 2205 1 ND 49522051ND 495-2205-1 |
B45196H2156K209 Specification Sheet
CAP TANTALUM 15UF 10V 10% SMD - B45196H2156K209 (495-2205-1-ND)
Related parts 15µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V B45196H2156K20915µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V B45196H2156K209
Order 'cap tantalum 15uf 10v 10% smd - B45196H2156K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2205-1-ND.
15µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V B45196H2156K209
Order 'cap tantalum 15uf 10v 10% smd - B45196H2156K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2205-6-ND.
15µF Tantalum Capacitor Kemet 3528-21 (EIA) 10V B45196H2156K209
Order 'cap tantalum 15uf 10v 10% smd - B45196H2156K209' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2205-2-ND.
10µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V B45196H2106K109
Order 'cap tantalum 10uf 10v 10% smd - B45196H2106K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2200-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V B45196H2106K209
Order 'cap tantalum 10uf 10v 10% smd - B45196H2106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2202-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V B45196H2106K109
Order 'cap tantalum 10uf 10v 10% smd - B45196H2106K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2200-6-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V B45196H2106K209
Order 'cap tantalum 10uf 10v 10% smd - B45196H2106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2202-6-ND.
15µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V T495C156K010ATE475
Order 'cap tant 15uf 10v 10% smd - T495C156K010ATE475' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4639-1-ND.
4.7µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V B45196H2475K109
Order 'cap tantalum 4.7uf 10v 10% smd - B45196H2475K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2197-1-ND.
6.8µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V B45196H2685K109
Order 'cap tantalum 6.8uf 10v 10% smd - B45196H2685K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2199-1-ND.
22µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V B45196H2226K209
Order 'cap tantalum 22uf 10v 10% smd - B45196H2226K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2208-1-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45196H2226K309
Order 'cap tantalum 22uf 10v 10% smd - B45196H2226K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2210-1-ND.
33µF Tantalum Capacitor Kemet (VA) 6032-15 (EIA) 10V B45192E2336K306
Order 'cap tantalum 33uf 10v 10% smd - B45192E2336K306' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2213-1-ND.
33µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45196H2336K309
Order 'cap tantalum 33uf 10v 10% smd - B45196H2336K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2214-1-ND.
47µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V B45196H2476K209
Order 'cap tantalum 47uf 10v 10% smd - B45196H2476K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2216-1-ND.
Options for 15µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V B45196H2156K209
Send this link via E-Mail
Help With This Screen
