CAP TANTALUM 15UF 10V 20% SMD - B45196H2156M109 - Capacitors
| Digi-Key Part Number | 495-2204-1-ND |
1 10 100 500 1000 |
.25000 .21300 .18620 .14700 .12250 |
Extended Price
0.25 2.13 18.62 73.50 122.50 |
| Manufacturer Part Number | B45196H2156M109 | |||
| Description | CAP TANTALUM 15UF 10V 20% SMD | |||
| Quantity Available | 3489 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H2156M109 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 15µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 3.200 Ohm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H2156M109 B45196H2156M109 495 2204 1 ND 49522041ND 495-2204-1 |
B45196H2156M109 Specification Sheet
CAP TANTALUM 15UF 10V 20% SMD - B45196H2156M109 (495-2204-1-ND) - Capacitors
Related parts Capacitors :CAP TANTALUM 15UF 10V 20% SMD - B45196H2156M109
Order 'cap tantalum 15uf 10v 20% smd - B45196H2156M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2204-1-ND.
CAP TANTALUM 15UF 10V 20% SMD - B45196H2156M109
Order 'cap tantalum 15uf 10v 20% smd - B45196H2156M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2204-6-ND.
CAP TANTALUM 15UF 10V 20% SMD - B45196H2156M109
Order 'cap tantalum 15uf 10v 20% smd - B45196H2156M109' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2204-2-ND.
CAP TANTALUM 15UF 10V 20% SMD - B45196H2156M209
Order 'cap tantalum 15uf 10v 20% smd - B45196H2156M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2206-1-ND.
CAP TANTALUM 15UF 10V 20% SMD - B45196H2156M209
Order 'cap tantalum 15uf 10v 20% smd - B45196H2156M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2206-6-ND.
CAP TANT 15UF 10V 20% SMD - T520A156M010ATE080
Order 'cap tant 15uf 10v 20% smd - T520A156M010ATE080' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4789-1-ND.
CAP TANTALUM 15UF 10V 20% SMD - TAJA156M010RNJ
Order 'cap tantalum 15uf 10v 20% smd - TAJA156M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1661-1-ND.
CAP TANTALUM 15UF 10V 20% SMD - TAJB156M010RNJ
Order 'cap tantalum 15uf 10v 20% smd - TAJB156M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3035-1-ND.
CAP TANTALUM 15UF 10V 20% SMD - F931A156MBA
Order 'cap tantalum 15uf 10v 20% smd - F931A156MBA' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2354-1-ND.
CAP TANTALUM 15UF 10V 20% SMD - F971A156MCC
Order 'cap tantalum 15uf 10v 20% smd - F971A156MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2411-1-ND.
CAP TANTALUM 15UF 10V 20% SMD - F971A156MCC
Order 'cap tantalum 15uf 10v 20% smd - F971A156MCC' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2411-6-ND.
CAP TANTALUM 3.3UF 10V 20% SMD - B45196H2335M109
Order 'cap tantalum 3.3uf 10v 20% smd - B45196H2335M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2196-1-ND.
CAP TANTALUM 4.7UF 10V 20% SMD - B45196H2475M109
Order 'cap tantalum 4.7uf 10v 20% smd - B45196H2475M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2198-1-ND.
CAP TANTALUM 10UF 10V 20% SMD - B45196H2106M109
Order 'cap tantalum 10uf 10v 20% smd - B45196H2106M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2201-1-ND.
CAP TANTALUM 10UF 10V 20% SMD - B45196H2106M209
Order 'cap tantalum 10uf 10v 20% smd - B45196H2106M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2203-1-ND.
Send this link via E-Mail
Help With This Screen
