Keywords:





SWITCH ROCKER DPDT 6A BLACK - B227J37Z3Q22M

DPDT Rocker Switch Mom-Off-Mom 6A @ 125VAC Electroswitch B227J37Z3Q22M

Digi-Key Part Number B227J37Z3Q22M-ND
Price Break
12
Unit Price
13.05000
Extended Price
156.60
Manufacturer Part NumberB227J37Z3Q22M
DescriptionSWITCH ROCKER DPDT 6A BLACK
Quantity Available Non-Stock
All prices are in USD

Purchase DPDT Rocker Switch Mom-Off-Mom 6A @ 125VAC Electroswitch B227J37Z3Q22M
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for DPDT Rocker Switch Mom-Off-Mom 6A @ 125VAC Electroswitch B227J37Z3Q22M
Technical/Catalog InformationB227J37Z3Q22M
VendorElectroswitch
CategorySwitches
Mounting TypePanel Mount, Snap-In
CircuitDPDT
Switch FunctionMom-Off-Mom
Contact Rating @ Voltage6A @ 125VAC
IlluminationNon-Illuminated
Illumination Type, Color-
Illumination Voltage-
Termination StyleQuick Connect - .062" (1.5mm)
Panel Cutout Dimensions30.99mm x 17.15mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B227J37Z3Q22M
B227J37Z3Q22M

B227J37Z3Q22M Specification Sheet

Image of SWITCH ROCKER DPDT 6A BLACK - B227J37Z3Q22M

SWITCH ROCKER DPDT 6A BLACK - B227J37Z3Q22M (B227J37Z3Q22M-ND)

Related parts DPDT Rocker Switch Mom-Off-Mom 6A @ 125VAC Electroswitch B227J37Z3Q22M
SWITCH ROCKER DPDT 6A BLACK - B227J37Z3Q22M
 Order 'switch rocker dpdt 6a black - B227J37Z3Q22M' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B227J37Z3Q22M-ND.
SWITCH ROCKER DPDT 6A BLACK - B223J11ZQ22M
 Order 'switch rocker dpdt 6a black - B223J11ZQ22M' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J11ZQ22M-ND.
SWITCH ROCKER DPDT 6A BLACK - B223J1ZQ2
 Order 'switch rocker dpdt 6a black - B223J1ZQ2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J1ZQ2-ND.
SWITCH ROCKER DPDT 6A BLACK - B223J2CQ2
 Order 'switch rocker dpdt 6a black - B223J2CQ2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J2CQ2-ND.
SWITCH ROCKER DPDT 6A BLACK - B223J2ZQ2
 Order 'switch rocker dpdt 6a black - B223J2ZQ2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J2ZQ2-ND.
SWITCH ROCKER DPDT 6A BLACK - B223J37ZQ22M
 Order 'switch rocker dpdt 6a black - B223J37ZQ22M' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J37ZQ22M-ND.
SWITCH ROCKER DPDT 6A BLACK - B223J3ZQ2
 Order 'switch rocker dpdt 6a black - B223J3ZQ2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J3ZQ2-ND.
SWITCH ROCKER DPDT 6A BLACK - B223J50Z3Q22P
 Order 'switch rocker dpdt 6a black - B223J50Z3Q22P' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J50Z3Q22P-ND.
SWITCH ROCKER DPDT 6A BLACK - B223J50ZQ22P
 Order 'switch rocker dpdt 6a black - B223J50ZQ22P' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J50ZQ22P-ND.
SWITCH ROCKER DPDT 6A BLACK - B223J50ZQ2
 Order 'switch rocker dpdt 6a black - B223J50ZQ2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J50ZQ2-ND.
SWITCH ROCKER DPDT 6A BLACK - B223J53ZQ2
 Order 'switch rocker dpdt 6a black - B223J53ZQ2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J53ZQ2-ND.
SWITCH ROCKER DPDT 6A BLACK - B223J60ZQ22P
 Order 'switch rocker dpdt 6a black - B223J60ZQ22P' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J60ZQ22P-ND.
SWITCH ROCKER DPDT 6A BLACK - B223J60ZQ24P
 Order 'switch rocker dpdt 6a black - B223J60ZQ24P' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J60ZQ24P-ND.
SWITCH ROCKER DPDT 6A BLACK - B223J60ZQ2
 Order 'switch rocker dpdt 6a black - B223J60ZQ2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J60ZQ2-ND.
SWITCH ROCKER DPDT 6A BLACK - B223J63ZQ2
 Order 'switch rocker dpdt 6a black - B223J63ZQ2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J63ZQ2-ND.

Options for DPDT Rocker Switch Mom-Off-Mom 6A @ 125VAC Electroswitch B227J37Z3Q22M
Send this link via E-Mail
Help With This Screen

SWITCH ROCKER DPDT 6A BLACK - B227J37Z3Q22M
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH ROCKER DPDT 6A BLACK - B227J2ZQ2 Next: SWITCH ROCKER DPDT 6A BLACK - B227J37ZQ22M
SWITCH ROCKER DPDT 6A BLACK - B227J37Z3Q22M