DPDT Rocker Switch Mom-Off-Mom 0.5VA @ 28VAC/DC Electroswitch B227J21ZB22M
SWITCH ROCKER DPDT .5VA BLACK - B227J21ZB22M - Switches
| Digi-Key Part Number | B227J21ZB22M-ND |
13 |
12.00000 |
Extended Price
156.00 |
| Manufacturer Part Number | B227J21ZB22M | |||
| Description | SWITCH ROCKER DPDT .5VA BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B227J21ZB22M |
| Vendor | Electroswitch |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | DPDT |
| Switch Function | Mom-Off-Mom |
| Contact Rating @ Voltage | 0.5VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | Solder Lug |
| Panel Cutout Dimensions | 19.20mm x 11.91mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B227J21ZB22M B227J21ZB22M |
B227J21ZB22M Specification Sheet
SWITCH ROCKER DPDT .5VA BLACK - B227J21ZB22M (B227J21ZB22M-ND) - Switches
Related parts DPDT Rocker Switch Mom-Off-Mom 0.5VA @ 28VAC/DC Electroswitch B227J21ZB22MDPDT Rocker Switch Mom-Off-Mom 0.5VA @ 28VAC/DC Electroswitch B227J21ZB22M
Order 'switch rocker dpdt .5va black - B227J21ZB22M' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B227J21ZB22M-ND.
DPDT Rocker Switch On-On 0.5VA @ 28VAC/DC Electroswitch B223J1ZB2
Order 'switch rocker dpdt .5va black - B223J1ZB2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J1ZB2-ND.
DPDT Rocker Switch On-On 0.5VA @ 28VAC/DC Electroswitch B223J21ZB22M
Order 'switch rocker dpdt .5va black - B223J21ZB22M' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J21ZB22M-ND.
DPDT Rocker Switch On-On 0.5VA @ 28VAC/DC Electroswitch B223J3CB2
Order 'switch rocker dpdt .5va black - B223J3CB2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J3CB2-ND.
DPDT Rocker Switch On-On 0.5VA @ 28VAC/DC Electroswitch B223J71V3B2
Order 'switch rocker dpdt .5va black - B223J71V3B2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J71V3B2-ND.
DPDT Rocker Switch On-On 0.5VA @ 28VAC/DC Electroswitch B223J73AV2B2
Order 'switch rocker dpdt .5va black - B223J73AV2B2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J73AV2B2-ND.
DPDT Rocker Switch On-Mom 0.5VA @ 28VAC/DC Electroswitch B226J50ZB22P
Order 'switch rocker dpdt .5va black - B226J50ZB22P' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B226J50ZB22P-ND.
DPDT Rocker Switch Mom-Off-Mom 6A @ 125VAC Electroswitch B227J11ZG22M
Order 'switch rocker dpdt .5va black - B227J11ZG22M' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B227J11ZG22M-ND.
DPDT Rocker Switch Mom-Off-Mom 6A @ 125VAC Electroswitch B227J71V3G2
Order 'switch rocker dpdt .5va black - B227J71V3G2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B227J71V3G2-ND.
DPDT Rocker Switch On-Off-On 0.5VA @ 28VAC/DC Electroswitch B221J11ZB22M
Order 'switch rocker dpdt .5va black - B221J11ZB22M' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B221J11ZB22M-ND.
DPDT Rocker Switch On-Off-On 0.5VA @ 28VAC/DC Electroswitch B221J50ZB22P
Order 'switch rocker dpdt .5va black - B221J50ZB22P' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B221J50ZB22P-ND.
DPDT Rocker Switch On-Off-On 0.5VA @ 28VAC/DC Electroswitch B221J73V3B2
Order 'switch rocker dpdt .5va black - B221J73V3B2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B221J73V3B2-ND.
DPDT Rocker Switch On-Off-On 0.5VA @ 28VAC/DC Electroswitch B221J77V7B2
Order 'switch rocker dpdt .5va black - B221J77V7B2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B221J77V7B2-ND.
DPDT Rocker Switch On-On 6A @ 125VAC Electroswitch B223J11CG22M
Order 'switch rocker dpdt .5va black - B223J11CG22M' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J11CG22M-ND.
DPDT Rocker Switch On-On 6A @ 125VAC Electroswitch B223J60Z3G22P
Order 'switch rocker dpdt .5va black - B223J60Z3G22P' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J60Z3G22P-ND.
Options for DPDT Rocker Switch Mom-Off-Mom 0.5VA @ 28VAC/DC Electroswitch B227J21ZB22M
Send this link via E-Mail
Help With This Screen
