SWITCH ROCKER DPDT 6A BLACK - B227J1ZQ2 - Switches
DPDT Rocker Switch Mom-Off-Mom 6A @ 125VAC Electroswitch B227J1ZQ2
| Digi-Key Part Number | B227J1ZQ2-ND |
15 |
10.05000 |
Extended Price
150.75 |
| Manufacturer Part Number | B227J1ZQ2 | |||
| Description | SWITCH ROCKER DPDT 6A BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B227J1ZQ2 |
| Vendor | Electroswitch |
| Category | Switches |
| Mounting Type | Panel Mount, Flange |
| Circuit | DPDT |
| Switch Function | Mom-Off-Mom |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | Solder Lug |
| Panel Cutout Dimensions | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B227J1ZQ2 B227J1ZQ2 |
B227J1ZQ2 Specification Sheet
SWITCH ROCKER DPDT 6A BLACK - B227J1ZQ2 (B227J1ZQ2-ND) - Switches
Related parts DPDT Rocker Switch Mom-Off-Mom 6A @ 125VAC Electroswitch B227J1ZQ2SWITCH ROCKER DPDT 6A BLACK - B227J1ZQ2
Order 'switch rocker dpdt 6a black - B227J1ZQ2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B227J1ZQ2-ND.
SWITCH ROCKER DPDT 6A BLACK - B223J11ZQ22M
Order 'switch rocker dpdt 6a black - B223J11ZQ22M' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J11ZQ22M-ND.
SWITCH ROCKER DPDT 6A BLACK - B223J1ZQ2
Order 'switch rocker dpdt 6a black - B223J1ZQ2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J1ZQ2-ND.
SWITCH ROCKER DPDT 6A BLACK - B223J2CQ2
Order 'switch rocker dpdt 6a black - B223J2CQ2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J2CQ2-ND.
SWITCH ROCKER DPDT 6A BLACK - B223J2ZQ2
Order 'switch rocker dpdt 6a black - B223J2ZQ2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J2ZQ2-ND.
SWITCH ROCKER DPDT 6A BLACK - B223J37ZQ22M
Order 'switch rocker dpdt 6a black - B223J37ZQ22M' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J37ZQ22M-ND.
SWITCH ROCKER DPDT 6A BLACK - B223J3ZQ2
Order 'switch rocker dpdt 6a black - B223J3ZQ2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J3ZQ2-ND.
SWITCH ROCKER DPDT 6A BLACK - B223J50Z3Q22P
Order 'switch rocker dpdt 6a black - B223J50Z3Q22P' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J50Z3Q22P-ND.
SWITCH ROCKER DPDT 6A BLACK - B223J50ZQ22P
Order 'switch rocker dpdt 6a black - B223J50ZQ22P' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J50ZQ22P-ND.
SWITCH ROCKER DPDT 6A BLACK - B223J50ZQ2
Order 'switch rocker dpdt 6a black - B223J50ZQ2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J50ZQ2-ND.
SWITCH ROCKER DPDT 6A BLACK - B223J53ZQ2
Order 'switch rocker dpdt 6a black - B223J53ZQ2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J53ZQ2-ND.
SWITCH ROCKER DPDT 6A BLACK - B223J60ZQ22P
Order 'switch rocker dpdt 6a black - B223J60ZQ22P' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J60ZQ22P-ND.
SWITCH ROCKER DPDT 6A BLACK - B223J60ZQ24P
Order 'switch rocker dpdt 6a black - B223J60ZQ24P' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J60ZQ24P-ND.
SWITCH ROCKER DPDT 6A BLACK - B223J60ZQ2
Order 'switch rocker dpdt 6a black - B223J60ZQ2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J60ZQ2-ND.
SWITCH ROCKER DPDT 6A BLACK - B223J63ZQ2
Order 'switch rocker dpdt 6a black - B223J63ZQ2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B223J63ZQ2-ND.
Options for DPDT Rocker Switch Mom-Off-Mom 6A @ 125VAC Electroswitch B227J1ZQ2
Send this link via E-Mail
Help With This Screen
