SWITCH ROCKER SPDT .5VA BLACK - B127J71V3B2 - Switches
| Digi-Key Part Number | B127J71V3B2-ND |
20 |
7.80000 |
Extended Price
156.00 |
| Manufacturer Part Number | B127J71V3B2 | |||
| Description | SWITCH ROCKER SPDT .5VA BLACK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B127J71V3B2 |
| Vendor | Electroswitch |
| Category | Switches |
| Mounting Type | PCB, Through Hole |
| Circuit | SPDT |
| Switch Function | Mom-Off-Mom |
| Contact Rating @ Voltage | 0.5VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | PC Pin |
| Panel Cutout Dimensions | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B127J71V3B2 B127J71V3B2 |
B127J71V3B2 Specification Sheet
SWITCH ROCKER SPDT .5VA BLACK - B127J71V3B2 (B127J71V3B2-ND) - Switches
Related parts Switches:SWITCH ROCKER SPDT .5VA BLACK - B127J71V3B2
Order 'switch rocker spdt .5va black - B127J71V3B2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B127J71V3B2-ND.
SWITCH ROCKER SPDT .5VA BLACK - B121J1V3B2
Order 'switch rocker spdt .5va black - B121J1V3B2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B121J1V3B2-ND.
SWITCH ROCKER SPDT .5VA BLACK - B121J60V7B2
Order 'switch rocker spdt .5va black - B121J60V7B2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B121J60V7B2-ND.
SWITCH ROCKER SPDT .5VA BLACK - B121J60Z3G22P
Order 'switch rocker spdt .5va black - B121J60Z3G22P' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B121J60Z3G22P-ND.
SWITCH ROCKER SPDT .5VA BLACK - B121J71AV2B2
Order 'switch rocker spdt .5va black - B121J71AV2B2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B121J71AV2B2-ND.
SWITCH ROCKER SPDT .5VA BLACK - B121J71V3B2
Order 'switch rocker spdt .5va black - B121J71V3B2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B121J71V3B2-ND.
SWITCH ROCKER SPDT .5VA BLACK - B121J72V3B2
Order 'switch rocker spdt .5va black - B121J72V3B2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B121J72V3B2-ND.
SWITCH ROCKER SPDT .5VA BLACK - B121J73V7B2
Order 'switch rocker spdt .5va black - B121J73V7B2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B121J73V7B2-ND.
SWITCH ROCKER SPDT .5VA BLACK - B121J77AV1B2
Order 'switch rocker spdt .5va black - B121J77AV1B2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B121J77AV1B2-ND.
SWITCH ROCKER SPDT .5VA BLACK - B121J77V7B2
Order 'switch rocker spdt .5va black - B121J77V7B2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B121J77V7B2-ND.
SWITCH ROCKER SPDT .5VA BLACK - B123J11ZB22M
Order 'switch rocker spdt .5va black - B123J11ZB22M' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B123J11ZB22M-ND.
SWITCH ROCKER SPDT .5VA BLACK - B123J21ZG22M
Order 'switch rocker spdt .5va black - B123J21ZG22M' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B123J21ZG22M-ND.
SWITCH ROCKER SPDT .5VA BLACK - B123J50ZB22P
Order 'switch rocker spdt .5va black - B123J50ZB22P' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B123J50ZB22P-ND.
SWITCH ROCKER SPDT .5VA BLACK - B123J50ZB24P
Order 'switch rocker spdt .5va black - B123J50ZB24P' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B123J50ZB24P-ND.
SWITCH ROCKER SPDT .5VA BLACK - B123J60ZG22P
Order 'switch rocker spdt .5va black - B123J60ZG22P' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B123J60ZG22P-ND.
Send this link via E-Mail
Help With This Screen