SWITCH ROCKER SPDT 6A BLACK - B127J60ZQ22P
| Digi-Key Part Number | B127J60ZQ22P-ND |
23 |
6.75000 |
Extended Price
155.25 |
| Manufacturer Part Number | B127J60ZQ22P | |||
| Description | SWITCH ROCKER SPDT 6A BLACK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B127J60ZQ22P |
| Vendor | Electroswitch |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | SPDT |
| Switch Function | Mom-Off-Mom |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | Solder Lug |
| Panel Cutout Dimensions | 15.24mm x 12.70mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B127J60ZQ22P B127J60ZQ22P |
B127J60ZQ22P Specification Sheet
SWITCH ROCKER SPDT 6A BLACK - B127J60ZQ22P (B127J60ZQ22P-ND)
Related parts:SWITCH ROCKER SPDT 6A BLACK - B127J60ZQ22P
Order 'switch rocker spdt 6a black - B127J60ZQ22P' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B127J60ZQ22P-ND.
SWITCH ROCKER SPDT 6A BLACK - B121J11ZQ22M
Order 'switch rocker spdt 6a black - B121J11ZQ22M' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B121J11ZQ22M-ND.
SWITCH ROCKER SPDT 6A BLACK - B121J1Z3Q2
Order 'switch rocker spdt 6a black - B121J1Z3Q2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B121J1Z3Q2-ND.
SWITCH ROCKER SPDT 6A BLACK - B121J1ZQ2
Order 'switch rocker spdt 6a black - B121J1ZQ2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B121J1ZQ2-ND.
SWITCH ROCKER SPDT 6A BLACK - B121J21ZQ22M
Order 'switch rocker spdt 6a black - B121J21ZQ22M' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B121J21ZQ22M-ND.
SWITCH ROCKER SPDT 6A BLACK - B121J2Z3Q2
Order 'switch rocker spdt 6a black - B121J2Z3Q2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B121J2Z3Q2-ND.
SWITCH ROCKER SPDT 6A BLACK - B121J2ZQ2
Order 'switch rocker spdt 6a black - B121J2ZQ2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B121J2ZQ2-ND.
SWITCH ROCKER SPDT 6A BLACK - B121J37ZQ22M
Order 'switch rocker spdt 6a black - B121J37ZQ22M' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B121J37ZQ22M-ND.
SWITCH ROCKER SPDT 6A BLACK - B121J3ZQ2
Order 'switch rocker spdt 6a black - B121J3ZQ2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B121J3ZQ2-ND.
SWITCH ROCKER SPDT 6A BLACK - B121J60Z3Q24P
Order 'switch rocker spdt 6a black - B121J60Z3Q24P' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B121J60Z3Q24P-ND.
SWITCH ROCKER SPDT 6A BLACK - B121J60ZG22P
Order 'switch rocker spdt 6a black - B121J60ZG22P' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B121J60ZG22P-ND.
SWITCH ROCKER SPDT 6A BLACK - B121J60ZQ22P
Order 'switch rocker spdt 6a black - B121J60ZQ22P' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B121J60ZQ22P-ND.
SWITCH ROCKER SPDT 6A BLACK - B121J71V3Q2
Order 'switch rocker spdt 6a black - B121J71V3Q2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B121J71V3Q2-ND.
SWITCH ROCKER SPDT 6A BLACK - B123J11ZQ22M
Order 'switch rocker spdt 6a black - B123J11ZQ22M' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B123J11ZQ22M-ND.
SWITCH ROCKER SPDT 6A BLACK - B123J1CQ2
Order 'switch rocker spdt 6a black - B123J1CQ2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B123J1CQ2-ND.
Send this link via E-Mail
Help With This Screen