Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH ROCKER SPDT 6A BLACK - B126J77V7Q2

Digi-Key Part Number B126J77V7Q2-ND
Price Break
20
Unit Price
7.50000
Extended Price
150.00
Manufacturer Part NumberB126J77V7Q2
DescriptionSWITCH ROCKER SPDT 6A BLACK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB126J77V7Q2
VendorElectroswitch
CategorySwitches
Mounting TypePCB, Through Hole
CircuitSPDT
Switch FunctionOn-Mom
Contact Rating @ Voltage6A @ 125VAC
IlluminationNon-Illuminated
Illumination Type, Color-
Illumination Voltage-
Termination StylePC Pin
Panel Cutout Dimensions*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B126J77V7Q2
B126J77V7Q2

B126J77V7Q2 Specification Sheet

Image of SWITCH ROCKER SPDT 6A BLACK - B126J77V7Q2

SWITCH ROCKER SPDT 6A BLACK - B126J77V7Q2 (B126J77V7Q2-ND)

Related parts:
SWITCH ROCKER SPDT 6A BLACK - B126J77V7Q2
 Order 'switch rocker spdt 6a black - B126J77V7Q2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B126J77V7Q2-ND.
SWITCH ROCKER SPDT 6A BLACK - B121J11ZQ22M
 Order 'switch rocker spdt 6a black - B121J11ZQ22M' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B121J11ZQ22M-ND.
SWITCH ROCKER SPDT 6A BLACK - B121J1Z3Q2
 Order 'switch rocker spdt 6a black - B121J1Z3Q2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B121J1Z3Q2-ND.
SWITCH ROCKER SPDT 6A BLACK - B121J1ZQ2
 Order 'switch rocker spdt 6a black - B121J1ZQ2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B121J1ZQ2-ND.
SWITCH ROCKER SPDT 6A BLACK - B121J21ZQ22M
 Order 'switch rocker spdt 6a black - B121J21ZQ22M' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B121J21ZQ22M-ND.
SWITCH ROCKER SPDT 6A BLACK - B121J2Z3Q2
 Order 'switch rocker spdt 6a black - B121J2Z3Q2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B121J2Z3Q2-ND.
SWITCH ROCKER SPDT 6A BLACK - B121J2ZQ2
 Order 'switch rocker spdt 6a black - B121J2ZQ2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B121J2ZQ2-ND.
SWITCH ROCKER SPDT 6A BLACK - B121J37ZQ22M
 Order 'switch rocker spdt 6a black - B121J37ZQ22M' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B121J37ZQ22M-ND.
SWITCH ROCKER SPDT 6A BLACK - B121J3ZQ2
 Order 'switch rocker spdt 6a black - B121J3ZQ2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B121J3ZQ2-ND.
SWITCH ROCKER SPDT 6A BLACK - B121J60Z3Q24P
 Order 'switch rocker spdt 6a black - B121J60Z3Q24P' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B121J60Z3Q24P-ND.
SWITCH ROCKER SPDT 6A BLACK - B121J60ZG22P
 Order 'switch rocker spdt 6a black - B121J60ZG22P' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B121J60ZG22P-ND.
SWITCH ROCKER SPDT 6A BLACK - B121J60ZQ22P
 Order 'switch rocker spdt 6a black - B121J60ZQ22P' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B121J60ZQ22P-ND.
SWITCH ROCKER SPDT 6A BLACK - B121J71V3Q2
 Order 'switch rocker spdt 6a black - B121J71V3Q2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B121J71V3Q2-ND.
SWITCH ROCKER SPDT 6A BLACK - B123J11ZQ22M
 Order 'switch rocker spdt 6a black - B123J11ZQ22M' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B123J11ZQ22M-ND.
SWITCH ROCKER SPDT 6A BLACK - B123J1CQ2
 Order 'switch rocker spdt 6a black - B123J1CQ2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B123J1CQ2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH ROCKER SPDT 6A BLACK - B126J5Z3Q2 Next: SWITCH ROCKER SPDT 6A BLACK - B127J11Z3Q22M