Keywords:





CAP TANTALUM 4.7UF 10V 20% SMD - B45196H2475M109 - Capacitors

4.7µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V B45196H2475M109

Digi-Key Part Number 495-2198-1-ND
Price Break
1
10
100
500
1000
Unit Price
.20000
.17400
.15200
.12000
.10000
Extended Price
0.20
1.74
15.20
60.00
100.00
Manufacturer Part NumberB45196H2475M109
DescriptionCAP TANTALUM 4.7UF 10V 20% SMD
Quantity Available 10757
All prices are in USD

Purchase 4.7µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V B45196H2475M109
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 4.7µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V B45196H2475M109
Technical/Catalog InformationB45196H2475M109
VendorKemet (VA)
CategoryCapacitors
Capacitance4.7µF
Voltage - Rated 10V
Tolerance±20%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)4.500 Ohm
Lifetime @ Temp.500000 Hrs @ 125°C
Mounting TypeSurface Mount
TypeMolded
Package / Case3216-18 (EIA) 1206
PackagingCut Tape (CT)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B45196H2475M109
B45196H2475M109
495 2198 1 ND
49521981ND
495-2198-1

B45196H2475M109 Specification Sheet

Image of CAP TANTALUM 4.7UF 10V 20% SMD - B45196H2475M109

CAP TANTALUM 4.7UF 10V 20% SMD - B45196H2475M109 (495-2198-1-ND) - Capacitors

Related parts 4.7µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V B45196H2475M109
CAP TANTALUM 4.7UF 10V 20% SMD - B45196H2475M109
 Order 'cap tantalum 4.7uf 10v 20% smd - B45196H2475M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2198-1-ND.
CAP TANTALUM 4.7UF 10V 20% SMD - B45196H2475M109
 Order 'cap tantalum 4.7uf 10v 20% smd - B45196H2475M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2198-6-ND.
CAP TANTALUM 47UF 10V 20% SMD - B45196H2476M309
 Order 'cap tantalum 47uf 10v 20% smd - B45196H2476M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2218-1-ND.
CAP TANTALUM 47UF 10V 20% SMD - B45196H2476M309
 Order 'cap tantalum 47uf 10v 20% smd - B45196H2476M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2218-6-ND.
CAP TANTALUM 4.7UF 10V 20% SMD - B45196H2475M109
 Order 'cap tantalum 4.7uf 10v 20% smd - B45196H2475M109' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2198-2-ND.
CAP TANT 47UF 10V 20% SMD - T520B476M010ATE035
 Order 'cap tant 47uf 10v 20% smd - T520B476M010ATE035' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4981-1-ND.
CAP TANT 47UF 10V 20% SMD - T520B476M010ATE035
 Order 'cap tant 47uf 10v 20% smd - T520B476M010ATE035' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4981-6-ND.
CAP TANT 47UF 10V 20% SMD - T520B476M010ATE070
 Order 'cap tant 47uf 10v 20% smd - T520B476M010ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4982-1-ND.
CAP TANT 47UF 10V 20% SMD - T520B476M010ATE070
 Order 'cap tant 47uf 10v 20% smd - T520B476M010ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4982-6-ND.
CAP TANTALUM 3.3UF 10V 20% SMD - B45196H2335M109
 Order 'cap tantalum 3.3uf 10v 20% smd - B45196H2335M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2196-1-ND.
CAP TANTALUM 10UF 10V 20% SMD - B45196H2106M109
 Order 'cap tantalum 10uf 10v 20% smd - B45196H2106M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2201-1-ND.
CAP TANTALUM 10UF 10V 20% SMD - B45196H2106M209
 Order 'cap tantalum 10uf 10v 20% smd - B45196H2106M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2203-1-ND.
CAP TANTALUM 15UF 10V 20% SMD - B45196H2156M109
 Order 'cap tantalum 15uf 10v 20% smd - B45196H2156M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2204-1-ND.
CAP TANTALUM 15UF 10V 20% SMD - B45196H2156M209
 Order 'cap tantalum 15uf 10v 20% smd - B45196H2156M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2206-1-ND.
CAP TANTALUM 22UF 10V 20% SMD - B45196H2226M109
 Order 'cap tantalum 22uf 10v 20% smd - B45196H2226M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2207-1-ND.

Options for 4.7µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V B45196H2475M109
Send this link via E-Mail
Help With This Screen

CAP TANTALUM 4.7UF 10V 20% SMD - B45196H2475M109
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANTALUM 4.7UF 10V 10% SMD - TAJR475K010RNJ Next: CAP TANTALUM 4.7UF 10V 20% SMD - B45196H2475M109
CAP TANTALUM 4.7UF 10V 20% SMD - B45196H2475M109