Keywords:





CAP TANTALUM 3.3UF 10V 20% SMD - B45196H2335M109 - Capacitors

Digi-Key Part Number 495-2196-1-ND
Price Break
1
10
100
500
1000
Unit Price
.18000
.15700
.13680
.10800
.09000
Extended Price
0.18
1.57
13.68
54.00
90.00
Manufacturer Part NumberB45196H2335M109
DescriptionCAP TANTALUM 3.3UF 10V 20% SMD
Quantity Available 7923
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB45196H2335M109
VendorKemet (VA)
CategoryCapacitors
Capacitance3.3µF
Voltage - Rated 10V
Tolerance±20%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)5.500 Ohm
Lifetime @ Temp.500000 Hrs @ 125°C
Mounting TypeSurface Mount
TypeMolded
Package / Case3216-18 (EIA) 1206
PackagingCut Tape (CT)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B45196H2335M109
B45196H2335M109
495 2196 1 ND
49521961ND
495-2196-1

B45196H2335M109 Specification Sheet

Image of CAP TANTALUM 3.3UF 10V 20% SMD - B45196H2335M109

CAP TANTALUM 3.3UF 10V 20% SMD - B45196H2335M109 (495-2196-1-ND) - Capacitors

Related parts Capacitors :
CAP TANTALUM 3.3UF 10V 20% SMD - B45196H2335M109
 Order 'cap tantalum 3.3uf 10v 20% smd - B45196H2335M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2196-1-ND.
CAP TANTALUM 3.3UF 10V 20% SMD - B45196H2335M109
 Order 'cap tantalum 3.3uf 10v 20% smd - B45196H2335M109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2196-6-ND.
CAP TANTALUM 3.3UF 10V 20% SMD - B45196H2335M109
 Order 'cap tantalum 3.3uf 10v 20% smd - B45196H2335M109' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2196-2-ND.
CAP TANTALUM 33UF 10V 20% SMD - B45196H2336M209
 Order 'cap tantalum 33uf 10v 20% smd - B45196H2336M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2212-1-ND.
CAP TANTALUM 33UF 10V 20% SMD - B45196H2336M309
 Order 'cap tantalum 33uf 10v 20% smd - B45196H2336M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2215-1-ND.
CAP TANTALUM 33UF 10V 20% SMD - B45196H2336M209
 Order 'cap tantalum 33uf 10v 20% smd - B45196H2336M209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2212-6-ND.
CAP TANTALUM 33UF 10V 20% SMD - B45196H2336M309
 Order 'cap tantalum 33uf 10v 20% smd - B45196H2336M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2215-6-ND.
CAP TANTALUM 33UF 10V 20% SMD - B45196H2336M209
 Order 'cap tantalum 33uf 10v 20% smd - B45196H2336M209' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2212-2-ND.
CAP TANTALUM 33UF 10V 20% SMD - B45196H2336M309
 Order 'cap tantalum 33uf 10v 20% smd - B45196H2336M309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2215-2-ND.
CAP TANT 33UF 10V 20% SMD - T520T336M010ATE080
 Order 'cap tant 33uf 10v 20% smd - T520T336M010ATE080' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4790-1-ND.
CAP TANT 33UF 10V 20% SMD - T525T336M010ATE080
 Order 'cap tant 33uf 10v 20% smd - T525T336M010ATE080' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4793-1-ND.
CAP TANT 33UF 10V 20% SMD - T520T336M010ATE070
 Order 'cap tant 33uf 10v 20% smd - T520T336M010ATE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4814-1-ND.
CAP TANTALUM 3.3UF 10V 20% SMD - TAJA335M010RNJ
 Order 'cap tantalum 3.3uf 10v 20% smd - TAJA335M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3030-1-ND.
CAP TANTALUM 33UF 10V 20% SMD - TAJD336M010RNJ
 Order 'cap tantalum 33uf 10v 20% smd - TAJD336M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3047-1-ND.
CAP TANTALUM 3.3UF 10V 20% SMD - TAJR335M010RNJ
 Order 'cap tantalum 3.3uf 10v 20% smd - TAJR335M010RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3056-1-ND.

Send this link via E-Mail
Help With This Screen

CAP TANTALUM 3.3UF 10V 20% SMD - B45196H2335M109
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANTALUM 3.3UF 10V 10% SMD - TAJS335K010RNJ Next: CAP TANTALUM 3.3UF 10V 20% SMD - B45196H2335M109
CAP TANTALUM 3.3UF 10V 20% SMD - B45196H2335M109