SPDT Rocker Switch On-On 6A @ 125VAC Electroswitch B123J1CQ2
SWITCH ROCKER SPDT 6A BLACK - B123J1CQ2 - Switches
| Digi-Key Part Number | B123J1CQ2-ND |
23 |
6.75000 |
Extended Price
155.25 |
| Manufacturer Part Number | B123J1CQ2 | |||
| Description | SWITCH ROCKER SPDT 6A BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B123J1CQ2 |
| Vendor | Electroswitch |
| Category | Switches |
| Mounting Type | Panel Mount, Flange |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | PC Pin |
| Panel Cutout Dimensions | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B123J1CQ2 B123J1CQ2 |
B123J1CQ2 Specification Sheet
SWITCH ROCKER SPDT 6A BLACK - B123J1CQ2 (B123J1CQ2-ND) - Switches
Related parts SPDT Rocker Switch On-On 6A @ 125VAC Electroswitch B123J1CQ2SPDT Rocker Switch On-On 6A @ 125VAC Electroswitch B123J1CQ2
Order 'switch rocker spdt 6a black - B123J1CQ2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B123J1CQ2-ND.
SPDT Rocker Switch On-On 6A @ 125VAC Electroswitch B123J11ZQ22M
Order 'switch rocker spdt 6a black - B123J11ZQ22M' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B123J11ZQ22M-ND.
SPDT Rocker Switch On-On 6A @ 125VAC Electroswitch B123J1V3Q2
Order 'switch rocker spdt 6a black - B123J1V3Q2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B123J1V3Q2-ND.
SPDT Rocker Switch On-On 6A @ 125VAC Electroswitch B123J1WQ2
Order 'switch rocker spdt 6a black - B123J1WQ2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B123J1WQ2-ND.
SPDT Rocker Switch On-On 6A @ 125VAC Electroswitch B123J1ZQ2
Order 'switch rocker spdt 6a black - B123J1ZQ2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B123J1ZQ2-ND.
SPDT Rocker Switch On-On 6A @ 125VAC Electroswitch B123J21ZQ22M
Order 'switch rocker spdt 6a black - B123J21ZQ22M' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B123J21ZQ22M-ND.
SPDT Rocker Switch On-On 6A @ 125VAC Electroswitch B123J2ZQ2
Order 'switch rocker spdt 6a black - B123J2ZQ2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B123J2ZQ2-ND.
SPDT Rocker Switch On-On 6A @ 125VAC Electroswitch B123J37ZQ22M
Order 'switch rocker spdt 6a black - B123J37ZQ22M' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B123J37ZQ22M-ND.
SPDT Rocker Switch On-On 6A @ 125VAC Electroswitch B123J3Z3Q2
Order 'switch rocker spdt 6a black - B123J3Z3Q2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B123J3Z3Q2-ND.
SPDT Rocker Switch On-On 6A @ 125VAC Electroswitch B123J3ZQ2
Order 'switch rocker spdt 6a black - B123J3ZQ2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B123J3ZQ2-ND.
SPDT Rocker Switch On-On 6A @ 125VAC Electroswitch B123J50Z3Q22P
Order 'switch rocker spdt 6a black - B123J50Z3Q22P' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B123J50Z3Q22P-ND.
SPDT Rocker Switch On-On 6A @ 125VAC Electroswitch B123J50ZQ22P
Order 'switch rocker spdt 6a black - B123J50ZQ22P' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B123J50ZQ22P-ND.
SPDT Rocker Switch On-On 6A @ 125VAC Electroswitch B123J50ZQ24P
Order 'switch rocker spdt 6a black - B123J50ZQ24P' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B123J50ZQ24P-ND.
SPDT Rocker Switch On-On 6A @ 125VAC Electroswitch B123J50ZQ2
Order 'switch rocker spdt 6a black - B123J50ZQ2' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B123J50ZQ2-ND.
SPDT Rocker Switch On-On 6A @ 125VAC Electroswitch B123J60ZQ22P
Order 'switch rocker spdt 6a black - B123J60ZQ22P' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B123J60ZQ22P-ND.
Options for SPDT Rocker Switch On-On 6A @ 125VAC Electroswitch B123J1CQ2
Send this link via E-Mail
Help With This Screen
