SWITCH ROCKER PWR 2POLE .250"QC - AJ8201B - Switches
DPST Rocker Switch On-Off 16A @ 125VAC Panasonic Electric Works AJ8201B
| Digi-Key Part Number | AJ8201B-ND |
400 |
3.89300 |
Extended Price
1557.20 |
| Manufacturer Part Number | AJ8201B | |||
| Description | SWITCH ROCKER PWR 2POLE .250"QC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AJ8201B |
| Vendor | Panasonic Electric Works |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | DPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 16A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Panel Cutout Dimensions | 30.40mm x 22.00mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AJ8201B AJ8201B |
AJ8201B Specification Sheet
SWITCH ROCKER PWR 2POLE .250"QC - AJ8201B (AJ8201B-ND) - Switches
Related parts DPST Rocker Switch On-Off 16A @ 125VAC Panasonic Electric Works AJ8201BSWITCH ROCKER PWR 2POLE .250"QC - AJ8201B
Order 'switch rocker pwr 2pole .250"qc - AJ8201B' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AJ8201B-ND.
SWITCH ROCKER ON-OFF SOLDER TERM - TW110A
Order 'switch rocker on-off solder term - TW110A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number TW110A-ND.
SWITCH MINI 6A SPDT PLUNG.250"QC - AM50610D33-A
Order 'switch mini 6a spdt plung.250"qc - AM50610D33-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AM50610D33-A-ND.
SWITCH MINI 6A SPDT HINGE.250"QC - AM50611D33-A
Order 'switch mini 6a spdt hinge.250"qc - AM50611D33-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AM50611D33-A-ND.
SWITCH MINI 6A SPDT HINGE.250"QC - AM50612D33-A
Order 'switch mini 6a spdt hinge.250"qc - AM50612D33-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AM50612D33-A-ND.
SWITCH MINI 6A SPDT HINGE.250"QC - AM50613D33-A
Order 'switch mini 6a spdt hinge.250"qc - AM50613D33-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AM50613D33-A-ND.
SWITCH MINI 6A SPST PLUNG.250"QC - AM50620D33-A
Order 'switch mini 6a spst plung.250"qc - AM50620D33-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AM50620D33-A-ND.
SWITCH MINI 6A SPST HINGE.250"QC - AM50621D33-A
Order 'switch mini 6a spst hinge.250"qc - AM50621D33-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AM50621D33-A-ND.
SWITCH MINI 6A SPST HINGE.250"QC - AM50622D33-A
Order 'switch mini 6a spst hinge.250"qc - AM50622D33-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AM50622D33-A-ND.
SWITCH MINI 6A SPST HINGE.250"QC - AM50623D33-A
Order 'switch mini 6a spst hinge.250"qc - AM50623D33-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AM50623D33-A-ND.
SWITCH MINI 6A SPST PLUNG.250"QC - AM50630D33-A
Order 'switch mini 6a spst plung.250"qc - AM50630D33-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AM50630D33-A-ND.
SWITCH MINI 6A SPST HINGE.250"QC - AM50631D33-A
Order 'switch mini 6a spst hinge.250"qc - AM50631D33-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AM50631D33-A-ND.
SWITCH MINI 6A SPST HINGE.250"QC - AM50632D33-A
Order 'switch mini 6a spst hinge.250"qc - AM50632D33-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AM50632D33-A-ND.
SWITCH MINI 6A SPST HINGE.250"QC - AM50633D33-A
Order 'switch mini 6a spst hinge.250"qc - AM50633D33-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AM50633D33-A-ND.
SWITCH MINI 6A SPDT PLUNG.250"QC - AM50640D33-A
Order 'switch mini 6a spdt plung.250"qc - AM50640D33-A' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AM50640D33-A-ND.
Options for DPST Rocker Switch On-Off 16A @ 125VAC Panasonic Electric Works AJ8201B
Send this link via E-Mail
Help With This Screen
