SW ROCKER DPDT VERT BRKT CAP PCB - A29K1V-EC-RO - Switches
| Digi-Key Part Number | A29K1V-EC-RO-ND |
1 |
9.07000 |
Extended Price
9.07 |
| Manufacturer Part Number | A29K1V-EC-RO | |||
| Description | SW ROCKER DPDT VERT BRKT CAP PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A29K1V-EC-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Mounting Type | PCB, Through Hole, Vertical Right Angle |
| Circuit | DPDT |
| Switch Function | On-Off-Mom |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | PC Pin |
| Panel Cutout Dimensions | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A29K1V EC RO A29K1VECRO |
A29K1V-EC-RO Specification Sheet
SW ROCKER DPDT VERT BRKT CAP PCB - A29K1V-EC-RO (A29K1V-EC-RO-ND) - Switches
Related parts Switches:SW ROCKER DPDT VERT BRKT CAP PCB - A29K1V-EC-RO
Order 'sw rocker dpdt vert brkt cap pcb - A29K1V-EC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A29K1V-EC-RO-ND.
SW ROCKER DPDT VERT BRKT CAP PCB - A29K1V-EC
Order 'sw rocker dpdt vert brkt cap pcb - A29K1V-EC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A29K1V-EC-ND.
SW ROCKER DPDT VERT BRKT CAP PCB - A22K1V-DA-RO
Order 'sw rocker dpdt vert brkt cap pcb - A22K1V-DA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A22K1V-DA-RO-ND.
SW ROCKER DPDT VERT BRKT CAP PCB - A22K1V-EA-RO
Order 'sw rocker dpdt vert brkt cap pcb - A22K1V-EA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A22K1V-EA-RO-ND.
SW ROCKER DPDT VERT BRKT CAP PCB - A22KV-CA-RO
Order 'sw rocker dpdt vert brkt cap pcb - A22KV-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A22KV-CA-RO-ND.
SW ROCKER DPDT VERT BRKT CAP PCB - A23K1V-DA-RO
Order 'sw rocker dpdt vert brkt cap pcb - A23K1V-DA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A23K1V-DA-RO-ND.
SW ROCKER DPDT VERT BRKT CAP PCB - A28K1V-EA-RO
Order 'sw rocker dpdt vert brkt cap pcb - A28K1V-EA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A28K1V-EA-RO-ND.
SW ROCKER SPDT VERT BRKT CAP PCB - A12K1V1-DA-RO
Order 'sw rocker spdt vert brkt cap pcb - A12K1V1-DA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12K1V1-DA-RO-ND.
SW ROCKER SPDT VERT BRKT CAP PCB - A12K1V1-EA-RO
Order 'sw rocker spdt vert brkt cap pcb - A12K1V1-EA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12K1V1-EA-RO-ND.
SW ROCKER SPDT VERT BRKT CAP PCB - A12K1V-DA-RO
Order 'sw rocker spdt vert brkt cap pcb - A12K1V-DA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12K1V-DA-RO-ND.
SW ROCKER SPDT VERT BRKT CAP PCB - A12K1V-EA-RO
Order 'sw rocker spdt vert brkt cap pcb - A12K1V-EA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12K1V-EA-RO-ND.
SW ROCKER SPDT VERT BRKT CAP PCB - A18K1V1-DA-RO
Order 'sw rocker spdt vert brkt cap pcb - A18K1V1-DA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A18K1V1-DA-RO-ND.
SW ROCKER SPDT VERT BRKT CAP PCB - A18K1V1-EA-RO
Order 'sw rocker spdt vert brkt cap pcb - A18K1V1-EA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A18K1V1-EA-RO-ND.
SW ROCKER DPDT STR BRKT CAP PCB - A22K1B-EA-RO
Order 'sw rocker dpdt str brkt cap pcb - A22K1B-EA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A22K1B-EA-RO-ND.
SW ROCKER DPDT RA BRKT CAP PCB - A22K1H-DA-RO
Order 'sw rocker dpdt ra brkt cap pcb - A22K1H-DA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A22K1H-DA-RO-ND.
Send this link via E-Mail
Help With This Screen