SW ROCKER SPDT STR BRKT CAP PCB - A18KB-CA-RO
| Digi-Key Part Number | A18KB-CA-RO-ND |
1 |
7.84000 |
Extended Price
7.84 |
| Manufacturer Part Number | A18KB-CA-RO | |||
| Description | SW ROCKER SPDT STR BRKT CAP PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A18KB-CA-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Mounting Type | PCB, Through Hole |
| Circuit | SPDT |
| Switch Function | Mom-Off-Mom |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | PC Pin |
| Panel Cutout Dimensions | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A18KB CA RO A18KBCARO |
A18KB-CA-RO Specification Sheet
SW ROCKER SPDT STR BRKT CAP PCB - A18KB-CA-RO (A18KB-CA-RO-ND)
Related parts:SW ROCKER SPDT STR BRKT CAP PCB - A18KB-CA-RO
Order 'sw rocker spdt str brkt cap pcb - A18KB-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A18KB-CA-RO-ND.
SW ROCKER SPDT STR BRKT CAP PCB - A12KB1-CA-RO
Order 'sw rocker spdt str brkt cap pcb - A12KB1-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12KB1-CA-RO-ND.
SW ROCKER SPDT STR BRKT CAP PCB - A18KB-CA
Order 'sw rocker spdt str brkt cap pcb - A18KB-CA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A18KB-CA-ND.
SW ROCKER SPDT STR BRKT CAP PCB - A19KB-CA-RO
Order 'sw rocker spdt str brkt cap pcb - A19KB-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A19KB-CA-RO-ND.
SW ROCKER SPDT STR BRKT CAP PCB - A12K1B-DA-RO
Order 'sw rocker spdt str brkt cap pcb - A12K1B-DA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12K1B-DA-RO-ND.
SW ROCKER SPDT STR BRKT CAP PCB - A12KB1-CA
Order 'sw rocker spdt str brkt cap pcb - A12KB1-CA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12KB1-CA-ND.
SW ROCKER SPDT STR BRKT CAP PCB - A12KB1-CG-RO
Order 'sw rocker spdt str brkt cap pcb - A12KB1-CG-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12KB1-CG-RO-ND.
SW ROCKER SPDT STR BRKT CAP PCB - A13K1B1-DA-RO
Order 'sw rocker spdt str brkt cap pcb - A13K1B1-DA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A13K1B1-DA-RO-ND.
SW ROCKER SPDT STR BRKT CAP PCB - A13K1B1-DB-RO
Order 'sw rocker spdt str brkt cap pcb - A13K1B1-DB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A13K1B1-DB-RO-ND.
SW ROCKER SPDT STR BRKT CAP PCB - A13K1B-DA-RO
Order 'sw rocker spdt str brkt cap pcb - A13K1B-DA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A13K1B-DA-RO-ND.
SW ROCKER SPDT STR BRKT CAP PCB - A19KB-CA
Order 'sw rocker spdt str brkt cap pcb - A19KB-CA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A19KB-CA-ND.
SW ROCKER DPDT STR BRKT CAP PCB - A23KB-CA-RO
Order 'sw rocker dpdt str brkt cap pcb - A23KB-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A23KB-CA-RO-ND.
SW ROCKER DPDT STR BRKT CAP PCB - A25KB-CA-RO
Order 'sw rocker dpdt str brkt cap pcb - A25KB-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A25KB-CA-RO-ND.
SW TOGGLE SPDT STR BRKT CAP PCB - A18KB-BH-RO
Order 'sw toggle spdt str brkt cap pcb - A18KB-BH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number A18KB-BH-RO-ND.
SW ROCKER SPDT RA BRKT CAP PCB - A12K1H-DA-RO
Order 'sw rocker spdt ra brkt cap pcb - A12K1H-DA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A12K1H-DA-RO-ND.
Send this link via E-Mail
Help With This Screen