SWITCH ROCKER SPDT 4A SLD LUG - AS39S010010 - Switches
| Digi-Key Part Number | 679-1150-ND |
1 25 100 250 500 1000 5000 10000 |
3.16000 2.88320 2.60400 2.41800 2.23200 1.86000 1.48800 1.20900 |
Extended Price
3.16 72.08 260.40 604.50 1116.00 1860.00 7440.00 12090.00 |
| Manufacturer Part Number | AS39S010010 | |||
| Description | SWITCH ROCKER SPDT 4A SLD LUG | |||
| Quantity Available | 201 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AS39S010010 |
| Vendor | APEM Components |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | SPDT |
| Switch Function | On-Off-On |
| Contact Rating @ Voltage | 4A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | Solder Lug |
| Panel Cutout Dimensions | 18.65mm x 8.90mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AS39S010010 AS39S010010 679 1150 ND 6791150ND 679-1150 |
AS39S010010 Specification Sheet
SWITCH ROCKER SPDT 4A SLD LUG - AS39S010010 (679-1150-ND) - Switches
Related parts Switches :SWITCH ROCKER SPDT 4A SLD LUG - AS39S010010
Order 'switch rocker spdt 4a sld lug - AS39S010010' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1150-ND.
SWITCH ROCKER SPDT 4A SLD LUG - AS36S010010
Order 'switch rocker spdt 4a sld lug - AS36S010010' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1149-ND.
SWITCH ROCKER SPDT 0.4VA SLD LUG - 400MSP1R1BLKM1RE
Order 'switch rocker spdt 0.4va sld lug - 400MSP1R1BLKM1RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4324-ND.
SWITCH ROCKER SPDT 0.4VA SLD LUG - 400AWMSP1R1BLKM1RE
Order 'switch rocker spdt 0.4va sld lug - 400AWMSP1R1BLKM1RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4331-ND.
SWITCH ROCKER SPDT MOM 4A SLD - AS32S010010
Order 'switch rocker spdt mom 4a sld - AS32S010010' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1148-ND.
SWITCH ROCKER SPDT MOM 4A SLD - AS37S010010
Order 'switch rocker spdt mom 4a sld - AS37S010010' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1151-ND.
SW ROCKER SPDT SILVER SLD LUG - M2015TJW01-GA-1A
Order 'sw rocker spdt silver sld lug - M2015TJW01-GA-1A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2215-ND.
SW ROCKER SPDT SILVER SLD LUG - M2018TYW01-HA
Order 'sw rocker spdt silver sld lug - M2018TYW01-HA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2216-ND.
SWITCH ROCKER SPDT 0.4VA PCB - AS36P0000
Order 'switch rocker spdt 0.4va pcb - AS36P0000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1152-ND.
SWITCH ROCKER SPDT 0.4VA PCB - AS39P0000
Order 'switch rocker spdt 0.4va pcb - AS39P0000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1153-ND.
SWITCH ROCKER SPDT MOM 0.4VA PCB - AS37P0000
Order 'switch rocker spdt mom 0.4va pcb - AS37P0000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 679-1154-ND.
SWITCH ROCKER SPDT ON/ON BLACK - RH120C2NBB
Order 'switch rocker spdt on/on black - RH120C2NBB' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1170-ND.
SWITCH ROCKER SPDT ON/ON BLACK - RH121C2NBB
Order 'switch rocker spdt on/on black - RH121C2NBB' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1171-ND.
SWITCH ROCKER SPDT ILLUM RED - RH130C2LBR
Order 'switch rocker spdt illum red - RH130C2LBR' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1172-ND.
SWITCH ROCKER SPDT MOM BLACK - RH160C2NBB
Order 'switch rocker spdt mom black - RH160C2NBB' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1175-ND.
Send this link via E-Mail
Help With This Screen