CAP TANTALUM 33UF 6.3V 10% SMD - B45196H1336K209 - Capacitors
33µF Tantalum Capacitor Kemet 3528-21 (EIA) 6.3V B45196H1336K209
| Digi-Key Part Number | 495-2186-2-ND |
2000 6000 10000 24000 48000 |
.10400 .10100 .09800 .09200 .08500 |
Extended Price
208.00 606.00 980.00 2208.00 4080.00 |
| Manufacturer Part Number | B45196H1336K209 | |||
| Description | CAP TANTALUM 33UF 6.3V 10% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H1336K209 |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 33µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 2.200 Ohm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H1336K209 B45196H1336K209 495 2186 2 ND 49521862ND 495-2186-2 |
B45196H1336K209 Specification Sheet
CAP TANTALUM 33UF 6.3V 10% SMD - B45196H1336K209 (495-2186-2-ND) - Capacitors
Related parts 33µF Tantalum Capacitor Kemet 3528-21 (EIA) 6.3V B45196H1336K209CAP TANTALUM 33UF 6.3V 10% SMD - B45196H1336K209
Order 'cap tantalum 33uf 6.3v 10% smd - B45196H1336K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2186-1-ND.
CAP TANTALUM 33UF 6.3V 10% SMD - B45196H1336K209
Order 'cap tantalum 33uf 6.3v 10% smd - B45196H1336K209' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2186-2-ND.
CAP TANTALUM 33UF 6.3V 10% SMD - B45196H1336K209
Order 'cap tantalum 33uf 6.3v 10% smd - B45196H1336K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2186-6-ND.
CAP TANTALUM 33UF 6.3V 10% SMD - TAJA336K006RNJ
Order 'cap tantalum 33uf 6.3v 10% smd - TAJA336K006RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1666-1-ND.
CAP TANTALUM 33UF 6.3V 10% SMD - TAJA336K006RNJ
Order 'cap tantalum 33uf 6.3v 10% smd - TAJA336K006RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1666-2-ND.
CAP TANTALUM 33UF 6.3V 10% SMD - TAJA336K006RNJ
Order 'cap tantalum 33uf 6.3v 10% smd - TAJA336K006RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1666-6-ND.
CAP TANTALUM 10UF 6.3V 10% SMD - B45196H1106K109
Order 'cap tantalum 10uf 6.3v 10% smd - B45196H1106K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2180-1-ND.
CAP TANTALUM 10UF 6.3V 10% SMD - B45196H1106K109
Order 'cap tantalum 10uf 6.3v 10% smd - B45196H1106K109' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2180-2-ND.
CAP TANTALUM 10UF 6.3V 10% SMD - B45196H1106K109
Order 'cap tantalum 10uf 6.3v 10% smd - B45196H1106K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2180-6-ND.
CAP TANT 33UF 6.3V 10% SMD - T498B336K006ATE1K7
Order 'cap tant 33uf 6.3v 10% smd - T498B336K006ATE1K7' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4753-1-ND.
CAP TANT 33UF 6.3V 10% SMD - T498B336K006ATE1K7
Order 'cap tant 33uf 6.3v 10% smd - T498B336K006ATE1K7' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4753-2-ND.
CAP TANTALUM 4.7UF 6.3V 10% SMD - B45196H1475K109
Order 'cap tantalum 4.7uf 6.3v 10% smd - B45196H1475K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2177-1-ND.
CAP TANTALUM 4.7UF 6.3V 10% SMD - B45196H1475K109
Order 'cap tantalum 4.7uf 6.3v 10% smd - B45196H1475K109' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2177-2-ND.
CAP TANTALUM 6.8UF 6.3V 10% SMD - B45196H1685K109
Order 'cap tantalum 6.8uf 6.3v 10% smd - B45196H1685K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2178-1-ND.
CAP TANTALUM 6.8UF 6.3V 10% SMD - B45196H1685K109
Order 'cap tantalum 6.8uf 6.3v 10% smd - B45196H1685K109' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2178-2-ND.
Options for 33µF Tantalum Capacitor Kemet 3528-21 (EIA) 6.3V B45196H1336K209
Send this link via E-Mail
Help With This Screen
