CAP TANTALUM 33UF 6.3V 10% SMD - B45196H1336K209 - Capacitors
| Digi-Key Part Number | 495-2186-1-ND |
1 10 100 500 1000 |
.31000 .26500 .23180 .18300 .15250 |
Extended Price
0.31 2.65 23.18 91.50 152.50 |
| Manufacturer Part Number | B45196H1336K209 | |||
| Description | CAP TANTALUM 33UF 6.3V 10% SMD | |||
| Quantity Available | 1688 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45196H1336K209 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 33µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 2.200 Ohm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45196H1336K209 B45196H1336K209 495 2186 1 ND 49521861ND 495-2186-1 |
B45196H1336K209 Specification Sheet
CAP TANTALUM 33UF 6.3V 10% SMD - B45196H1336K209 (495-2186-1-ND) - Capacitors
Related parts Capacitors :CAP TANTALUM 33UF 6.3V 10% SMD - B45196H1336K209
Order 'cap tantalum 33uf 6.3v 10% smd - B45196H1336K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2186-1-ND.
CAP TANTALUM 33UF 6.3V 10% SMD - B45196H1336K209
Order 'cap tantalum 33uf 6.3v 10% smd - B45196H1336K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2186-6-ND.
CAP TANTALUM 33UF 6.3V 10% SMD - B45196H1336K209
Order 'cap tantalum 33uf 6.3v 10% smd - B45196H1336K209' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2186-2-ND.
CAP TANT 33UF 6.3V 10% SMD - T498B336K006ATE1K7
Order 'cap tant 33uf 6.3v 10% smd - T498B336K006ATE1K7' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4753-1-ND.
CAP TANTALUM 33UF 6.3V 10% SMD - TAJA336K006RNJ
Order 'cap tantalum 33uf 6.3v 10% smd - TAJA336K006RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1666-1-ND.
CAP TANTALUM 4.7UF 6.3V 10% SMD - B45196H1475K109
Order 'cap tantalum 4.7uf 6.3v 10% smd - B45196H1475K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2177-1-ND.
CAP TANTALUM 6.8UF 6.3V 10% SMD - B45196H1685K109
Order 'cap tantalum 6.8uf 6.3v 10% smd - B45196H1685K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2178-1-ND.
CAP TANTALUM 10UF 6.3V 10% SMD - B45196H1106K109
Order 'cap tantalum 10uf 6.3v 10% smd - B45196H1106K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2180-1-ND.
CAP TANTALUM 22UF 6.3V 10% SMD - B45196H1226K109
Order 'cap tantalum 22uf 6.3v 10% smd - B45196H1226K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2182-1-ND.
CAP TANTALUM 22UF 6.3V 10% SMD - B45196H1226K209
Order 'cap tantalum 22uf 6.3v 10% smd - B45196H1226K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2184-1-ND.
CAP TANTALUM 47UF 6.3V 10% SMD - B45196H1476K209
Order 'cap tantalum 47uf 6.3v 10% smd - B45196H1476K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2189-1-ND.
CAP TANTALUM 100UF 6.3V 10% SMD - B45196H1107K409
Order 'cap tantalum 100uf 6.3v 10% smd - B45196H1107K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2193-1-ND.
CAP TANTALUM 33UF 6.3V 10% SMD - TAJA336K006RNJ
Order 'cap tantalum 33uf 6.3v 10% smd - TAJA336K006RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1666-6-ND.
CAP TANTALUM 10UF 6.3V 10% SMD - B45196H1106K109
Order 'cap tantalum 10uf 6.3v 10% smd - B45196H1106K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2180-6-ND.
CAP TANT 33UF 6.3V 10% SMD - T498B336K006ATE1K7
Order 'cap tant 33uf 6.3v 10% smd - T498B336K006ATE1K7' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4753-6-ND.
Send this link via E-Mail
Help With This Screen
