SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSA1-16L-BR000
SWITCH ROCKER SPST RED PNL MNT - PRBSA1-16L-BR000
| Digi-Key Part Number | 5-1571091-8-ND |
1000 |
.75810 |
Extended Price
758.10 |
| Manufacturer Part Number | PRBSA1-16L-BR000 | |||
| Description | SWITCH ROCKER SPST RED PNL MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSA1-16L-BR000
| Technical/Catalog Information | PRBSA1-16L-BR000 |
| Vendor | Tyco Electronics |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | SPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 16A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Termination Style | Solder Lug |
| Panel Cutout Dimensions | 27.60mm x 13.80mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PRBSA1 16L BR000 PRBSA116LBR000 5 1571091 8 ND 515710918ND 5-1571091-8 |
PRBSA1-16L-BR000 Specification Sheet
SWITCH ROCKER SPST RED PNL MNT - PRBSA1-16L-BR000 (5-1571091-8-ND)
Related parts SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSA1-16L-BR000SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSA1-16L-BR000
Order 'switch rocker spst red pnl mnt - PRBSA1-16L-BR000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1571091-8-ND.
SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSA1-16L-BR000
Order 'switch rocker spst red pnl mnt - PRBSA1-16L-BR000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRBSA1-16L-BR000-ND.
SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSA1-16L-BB000
Order 'switch rocker spst blk pnl mnt - PRBSA1-16L-BB000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1571091-4-ND.
SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSA1-16L-BB0BW
Order 'switch rocker spst blk pnl mnt - PRBSA1-16L-BB0BW' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1571091-5-ND.
SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSA1-16L-BB0CW
Order 'switch rocker spst blk pnl mnt - PRBSA1-16L-BB0CW' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1571091-6-ND.
SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSA1-16L-BB000
Order 'switch rocker spst blk pnl mnt - PRBSA1-16L-BB000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRBSA1-16L-BB000-ND.
SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSA1-16L-BB0BW
Order 'switch rocker spst blk pnl mnt - PRBSA1-16L-BB0BW' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRBSA1-16L-BB0BW-ND.
SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSA1-16L-BB0CW
Order 'switch rocker spst blk pnl mnt - PRBSA1-16L-BB0CW' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRBSA1-16L-BB0CW-ND.
SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSC1-16L-BBR00
Order 'switch rocker spst blk pnl mnt - PRBSC1-16L-BBR00' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1571087-2-ND.
SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSC1-16L-BBR00
Order 'switch rocker spst blk pnl mnt - PRBSC1-16L-BBR00' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRBSC1-16L-BBR00-ND.
SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSA1-16F-BR000
Order 'switch rocker spst red qc pnl mt - PRBSA1-16F-BR000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1571091-7-ND.
SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRASA1-16L-BR000
Order 'switch rocker spst red sld pnl - PRASA1-16L-BR000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1571076-6-ND.
SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSA1-16F-BR000
Order 'switch rocker spst red qc pnl mt - PRBSA1-16F-BR000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRBSA1-16F-BR000-ND.
SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRASA1-16L-BR000
Order 'switch rocker spst red 16a - PRASA1-16L-BR000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRASA1-16L-BR000-ND.
SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRASA1-16F-BR000
Order 'switch rocker spst red qc 16a - PRASA1-16F-BR000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRASA1-16F-BR000-ND.
Options for SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSA1-16L-BR000
Send this link via E-Mail
Help With This Screen
