SWITCH ROCKER SPST BLK PNL MNT - PRBSA1-16L-BB0CW - Switches
| Digi-Key Part Number | 5-1571091-6-ND |
1000 |
.58520 |
Extended Price
585.20 |
| Manufacturer Part Number | PRBSA1-16L-BB0CW | |||
| Description | SWITCH ROCKER SPST BLK PNL MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PRBSA1-16L-BB0CW |
| Vendor | Tyco Electronics |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | SPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 16A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Termination Style | Solder Lug |
| Panel Cutout Dimensions | 27.60mm x 13.80mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PRBSA1 16L BB0CW PRBSA116LBB0CW 5 1571091 6 ND 515710916ND 5-1571091-6 |
PRBSA1-16L-BB0CW Specification Sheet
SWITCH ROCKER SPST BLK PNL MNT - PRBSA1-16L-BB0CW (5-1571091-6-ND) - Switches
Related parts Switches :SWITCH ROCKER SPST BLK PNL MNT - PRBSA1-16L-BB0CW
Order 'switch rocker spst blk pnl mnt - PRBSA1-16L-BB0CW' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1571091-6-ND.
SWITCH ROCKER SPST BLK PNL MNT - PRBSA1-16L-BB0CW
Order 'switch rocker spst blk pnl mnt - PRBSA1-16L-BB0CW' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRBSA1-16L-BB0CW-ND.
SWITCH ROCKER SPST BLK PNL MNT - PRBSA1-16L-BB000
Order 'switch rocker spst blk pnl mnt - PRBSA1-16L-BB000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1571091-4-ND.
SWITCH ROCKER SPST BLK PNL MNT - PRBSA1-16L-BB0BW
Order 'switch rocker spst blk pnl mnt - PRBSA1-16L-BB0BW' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1571091-5-ND.
SWITCH ROCKER SPST BLK PNL MNT - PRBSA1-16L-BB000
Order 'switch rocker spst blk pnl mnt - PRBSA1-16L-BB000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRBSA1-16L-BB000-ND.
SWITCH ROCKER SPST BLK PNL MNT - PRBSA1-16L-BB0BW
Order 'switch rocker spst blk pnl mnt - PRBSA1-16L-BB0BW' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRBSA1-16L-BB0BW-ND.
SWITCH ROCKER SPST BLK PNL MNT - PRBSC1-16L-BBR00
Order 'switch rocker spst blk pnl mnt - PRBSC1-16L-BBR00' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1571087-2-ND.
SWITCH ROCKER SPST RED PNL MNT - PRBSA1-16L-BR000
Order 'switch rocker spst red pnl mnt - PRBSA1-16L-BR000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1571091-8-ND.
SWITCH ROCKER SPST RED PNL MNT - PRBSA1-16L-BR000
Order 'switch rocker spst red pnl mnt - PRBSA1-16L-BR000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRBSA1-16L-BR000-ND.
SWITCH ROCKER SPST BLK PNL MNT - PRBSC1-16L-BBR00
Order 'switch rocker spst blk pnl mnt - PRBSC1-16L-BBR00' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRBSC1-16L-BBR00-ND.
SWITCH ROCKER SPST BLK PNL MNT - PRK22J5BBBNN
Order 'switch rocker spst blk pnl mnt - PRK22J5BBBNN' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH864-ND.
SWITCH ROCKER SPST BLK PNL MNT - PRK22J5DBBNN
Order 'switch rocker spst blk pnl mnt - PRK22J5DBBNN' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH865-ND.
SWITCH ROCKER SPST BLK QC 16A - PRASA1-16F-BB0CW
Order 'switch rocker spst blk qc 16a - PRASA1-16F-BB0CW' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRASA1-16F-BB0CW-ND.
SWITCH ROCKER SPST BLK QC PNL MT - PRBSA1-16F-BB0CW
Order 'switch rocker spst blk qc pnl mt - PRBSA1-16F-BB0CW' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1571091-3-ND.
SWITCH ROCKER SPST BLK QC PNL MT - PRBSA1-16F-BB0CW
Order 'switch rocker spst blk qc pnl mt - PRBSA1-16F-BB0CW' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRBSA1-16F-BB0CW-ND.
Send this link via E-Mail
Help With This Screen
