Keywords:





SWITCH ROCKER SPST BLK PNL MNT - PRBSC1-16L-BBR00 - Switches

SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSC1-16L-BBR00

Digi-Key Part Number 5-1571087-2-ND
Price Break
1000
Unit Price
1.66250
Extended Price
1662.50
Manufacturer Part NumberPRBSC1-16L-BBR00
DescriptionSWITCH ROCKER SPST BLK PNL MNT
Quantity Available Non-Stock
All prices are in USD

Purchase SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSC1-16L-BBR00
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSC1-16L-BBR00
Technical/Catalog InformationPRBSC1-16L-BBR00
VendorTyco Electronics
CategorySwitches
Mounting TypePanel Mount, Snap-In
CircuitSPST
Switch FunctionOn-Off
Contact Rating @ Voltage16A @ 125VAC
IlluminationIlluminated
Illumination Type, ColorLED, Red
Illumination Voltage (Nominal)-
Termination StyleSolder Lug
Panel Cutout Dimensions27.60mm x 13.80mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PRBSC1 16L BBR00
PRBSC116LBBR00
5 1571087 2 ND
515710872ND
5-1571087-2

PRBSC1-16L-BBR00 Specification Sheet

Image of SWITCH ROCKER SPST BLK PNL MNT - PRBSC1-16L-BBR00

SWITCH ROCKER SPST BLK PNL MNT - PRBSC1-16L-BBR00 (5-1571087-2-ND) - Switches

Related parts SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSC1-16L-BBR00
SWITCH ROCKER SPST BLK PNL MNT - PRBSC1-16L-BBR00
 Order 'switch rocker spst blk pnl mnt - PRBSC1-16L-BBR00' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1571087-2-ND.
SWITCH ROCKER SPST BLK PNL MNT - PRBSC1-16L-BBR00
 Order 'switch rocker spst blk pnl mnt - PRBSC1-16L-BBR00' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRBSC1-16L-BBR00-ND.
SWITCH ROCKER SPST BLK PNL MNT - PRBSA1-16L-BB000
 Order 'switch rocker spst blk pnl mnt - PRBSA1-16L-BB000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1571091-4-ND.
SWITCH ROCKER SPST BLK PNL MNT - PRBSA1-16L-BB0BW
 Order 'switch rocker spst blk pnl mnt - PRBSA1-16L-BB0BW' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1571091-5-ND.
SWITCH ROCKER SPST BLK PNL MNT - PRBSA1-16L-BB0CW
 Order 'switch rocker spst blk pnl mnt - PRBSA1-16L-BB0CW' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1571091-6-ND.
SWITCH ROCKER SPST BLK PNL MNT - PRBSA1-16L-BB000
 Order 'switch rocker spst blk pnl mnt - PRBSA1-16L-BB000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRBSA1-16L-BB000-ND.
SWITCH ROCKER SPST BLK PNL MNT - PRBSA1-16L-BB0BW
 Order 'switch rocker spst blk pnl mnt - PRBSA1-16L-BB0BW' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRBSA1-16L-BB0BW-ND.
SWITCH ROCKER SPST BLK PNL MNT - PRBSA1-16L-BB0CW
 Order 'switch rocker spst blk pnl mnt - PRBSA1-16L-BB0CW' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRBSA1-16L-BB0CW-ND.
SWITCH ROCKER SPST RED PNL MNT - PRBSA1-16L-BR000
 Order 'switch rocker spst red pnl mnt - PRBSA1-16L-BR000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1571091-8-ND.
SWITCH ROCKER SPST RED PNL MNT - PRBSA1-16L-BR000
 Order 'switch rocker spst red pnl mnt - PRBSA1-16L-BR000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRBSA1-16L-BR000-ND.
SWITCH ROCKER SPST BLK QC PNL MT - PRBSC1-16F-BBR00
 Order 'switch rocker spst blk qc pnl mt - PRBSC1-16F-BBR00' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1571087-1-ND.
SWITCH ROCKER SPST BLK QC PNL MT - PRBSC1-16F-BBR00
 Order 'switch rocker spst blk qc pnl mt - PRBSC1-16F-BBR00' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRBSC1-16F-BBR00-ND.
SWITCH ROCKER SPST BLK 16A - PRASA1-16L-BB000
 Order 'switch rocker spst blk 16a - PRASA1-16L-BB000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRASA1-16L-BB000-ND.
SWITCH ROCKER SPST BLK 16A - PRASA1-16L-BB0BW
 Order 'switch rocker spst blk 16a - PRASA1-16L-BB0BW' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRASA1-16L-BB0BW-ND.
SWITCH ROCKER SPST BLK 16A - PRASA1-16L-BB0CW
 Order 'switch rocker spst blk 16a - PRASA1-16L-BB0CW' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PRASA1-16L-BB0CW-ND.

Options for SPST Rocker Switch On-Off 16A @ 125VAC Tyco Electronics PRBSC1-16L-BBR00
Send this link via E-Mail
Help With This Screen

SWITCH ROCKER SPST BLK PNL MNT - PRBSC1-16L-BBR00
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH ROCKER SPST BLK PNL MNT - PRBSA1-16L-BB0CW Next: SWITCH ROCKER SPST BLK PNL MNT - PRBSC1-16L-BBR00
SWITCH ROCKER SPST BLK PNL MNT - PRBSC1-16L-BBR00