SWITCH NON-ILLUM ROCKER SPDT - FRN91-13BB - Switches, Encoders
| Digi-Key Part Number | 480-2130-ND |
1 10 100 500 1000 |
8.76000 6.57400 5.47800 5.11280 4.83890 |
Extended Price
8.76 65.74 547.80 2556.40 4838.90 |
| Manufacturer Part Number | FRN91-13BB | |||
| Description | SWITCH NON-ILLUM ROCKER SPDT | |||
| Quantity Available | 99 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FRN91-13BB |
| Vendor | Honeywell Sensing and Control |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount, Snap-In |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 20A @ 12VDC |
| Termination Style | .250" Quick Connect |
| Orientation | Vertical |
| Actuator Type | Rocker |
| Actuator Marking | Blank |
| Actuator Color | Black |
| Cutout Hole | 44.04mm x 22.02mm |
| Electrical Life (Cycles) | 100000 [Min] |
| Mechanical Life (Cycles) | 250000 [Min] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| H | 36.830 mm [Typ] |
| L | 50.040 mm [Typ] |
| W | 25.910 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FRN91 13BB FRN9113BB 480 2130 ND 4802130ND 480-2130 |
FRN91-13BB Specification Sheet
SWITCH NON-ILLUM ROCKER SPDT - FRN91-13BB (480-2130-ND) - Switches, Encoders
Related parts Switches, Encoders:SWITCH NON-ILLUM ROCKER SPDT - FRN91-13BB
Order 'switch non-illum rocker spdt - FRN91-13BB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2130-ND.
SWITCH NON-ILLUM ROCKER SPDT - FRN91-18BB
Order 'switch non-illum rocker spdt - FRN91-18BB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2132-ND.
SWITCH NON-ILLUM ROCKER SPDT - FRN91-11BB
Order 'switch non-illum rocker spdt - FRN91-11BB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2134-ND.
SWITCH NON-ILLUM ROCKER SPDT - FRN91-15BB
Order 'switch non-illum rocker spdt - FRN91-15BB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2136-ND.
SWITCH NON-ILLUM ROCKER SPDT - FRN91-17BB
Order 'switch non-illum rocker spdt - FRN91-17BB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2138-ND.
SWITCH NON-ILLUM ROCKER SPDT - SRN91-13BB
Order 'switch non-illum rocker spdt - SRN91-13BB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2150-ND.
SWITCH NON-ILLUM ROCKER SPST - FRN91-12BB
Order 'switch non-illum rocker spst - FRN91-12BB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2124-ND.
SWITCH NON-ILLUM ROCKER DPST - FRN91-22BB
Order 'switch non-illum rocker dpst - FRN91-22BB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2125-ND.
SWITCH NON-ILLUM ROCKER DPDT - FRN91-23BB
Order 'switch non-illum rocker dpdt - FRN91-23BB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2131-ND.
SWITCH NON-ILLUM ROCKER DPDT - FRN91-28BB
Order 'switch non-illum rocker dpdt - FRN91-28BB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2133-ND.
SWITCH NON-ILLUM ROCKER DPDT - FRN91-21BB
Order 'switch non-illum rocker dpdt - FRN91-21BB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2135-ND.
SWITCH NON-ILLUM ROCKER DPDT - FRN91-25BB
Order 'switch non-illum rocker dpdt - FRN91-25BB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2137-ND.
SWITCH NON-ILLUM ROCKER DPDT - FRN91-27BB
Order 'switch non-illum rocker dpdt - FRN91-27BB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2139-ND.
SWITCH NON-ILLUM ROCKER SPDT - SRN91-18BB
Order 'switch non-illum rocker spdt - SRN91-18BB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2152-ND.
SWITCH NON-ILLUM ROCKER SPDT - SRN91-11BB
Order 'switch non-illum rocker spdt - SRN91-11BB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2154-ND.
Send this link via E-Mail
Help With This Screen