SPST-NO Rocker Switch Off-Mom 20A @ 12VDC Honeywell Sensing and Control FRN91-16BB
SWITCH NON-ILLUM ROCKER SPST-NO - FRN91-16BB - Switches
| Digi-Key Part Number | 480-2126-ND |
1 10 25 50 100 250 500 1000 2500 |
6.73000 4.92000 4.60600 4.35040 4.07590 3.90008 3.74824 3.56976 3.44455 |
Extended Price
6.73 49.20 115.15 217.52 407.59 975.02 1874.12 3569.76 8611.38 |
| Manufacturer Part Number | FRN91-16BB | |||
| Description | SWITCH NON-ILLUM ROCKER SPST-NO | |||
| Quantity Available | 85 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FRN91-16BB |
| Vendor | Honeywell Sensing and Control |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | SPST-NO |
| Switch Function | Off-Mom |
| Contact Rating @ Voltage | 20A @ 12VDC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Panel Cutout Dimensions | 44.04mm x 22.02mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FRN91 16BB FRN9116BB 480 2126 ND 4802126ND 480-2126 |
SWITCH NON-ILLUM ROCKER SPST-NO - FRN91-16BB (480-2126-ND) - Switches
Related parts SPST-NO Rocker Switch Off-Mom 20A @ 12VDC Honeywell Sensing and Control FRN91-16BBSPST-NO Rocker Switch Off-Mom 20A @ 12VDC Honeywell Sensing and Control FRN91-16BB
Order 'switch non-illum rocker spst-no - FRN91-16BB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2126-ND.
SPST-NC Rocker Switch On-Mom 20A @ 12VDC Honeywell Sensing and Control FRN91-14BB
Order 'switch non-illum rocker spst-nc - FRN91-14BB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2128-ND.
SPST-NO Rocker Switch Off-Mom 15A @ 125VAC Honeywell Sensing and Control SRN91-16BB
Order 'switch non-illum rocker spst-no - SRN91-16BB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2146-ND.
SPST Rocker Switch On-Off 20A @ 12VDC Honeywell Sensing and Control FRN91-12BB
Order 'switch non-illum rocker spst - FRN91-12BB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2124-ND.
SPST Rocker Switch On-Off 15A @ 125VAC Honeywell Sensing and Control SRN91-12BB
Order 'switch non-illum rocker spst - SRN91-12BB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2144-ND.
SPST-NC Rocker Switch On-Mom 15A @ 125VAC Honeywell Sensing and Control SRN91-14BB
Order 'switch non-illum rocker spst-nc - SRN91-14BB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2148-ND.
DPST-NO Rocker Switch Off-Mom 20A @ 12VDC Honeywell Sensing and Control FRN91-26BB
Order 'switch non-illum rocker dpst-no - FRN91-26BB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2127-ND.
DPST-NC Rocker Switch On-Mom 20A @ 12VDC Honeywell Sensing and Control FRN91-24BB
Order 'switch non-illum rocker dpst-nc - FRN91-24BB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2129-ND.
SPST-NO Rocker Switch Off-Mom 12A @ 125VAC Honeywell Sensing and Control MRS93-16BB
Order 'switch sub mini rocker spst-no - MRS93-16BB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2117-ND.
DPST Rocker Switch On-Off 20A @ 12VDC Honeywell Sensing and Control FRN91-22BB
Order 'switch non-illum rocker dpst - FRN91-22BB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2125-ND.
SPDT Rocker Switch On-On 20A @ 12VDC Honeywell Sensing and Control FRN91-13BB
Order 'switch non-illum rocker spdt - FRN91-13BB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2130-ND.
DPDT Rocker Switch On-On 20A @ 12VDC Honeywell Sensing and Control FRN91-23BB
Order 'switch non-illum rocker dpdt - FRN91-23BB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2131-ND.
SPDT Rocker Switch On-Mom 20A @ 12VDC Honeywell Sensing and Control FRN91-18BB
Order 'switch non-illum rocker spdt - FRN91-18BB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2132-ND.
DPDT Rocker Switch On-Mom 20A @ 12VDC Honeywell Sensing and Control FRN91-28BB
Order 'switch non-illum rocker dpdt - FRN91-28BB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2133-ND.
SPDT Rocker Switch On-Off-On 20A @ 12VDC Honeywell Sensing and Control FRN91-11BB
Order 'switch non-illum rocker spdt - FRN91-11BB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2134-ND.
Options for SPST-NO Rocker Switch Off-Mom 20A @ 12VDC Honeywell Sensing and Control FRN91-16BB
Send this link via E-Mail
Help With This Screen
