SPST Rocker Switch On-Off 12A @ 12VDC Honeywell Sensing and Control MR93-122B3
SWITCH ROCKER MINI SPST RED - MR93-122B3
| Digi-Key Part Number | 480-2109-ND |
1 10 25 50 100 250 500 1000 2500 |
5.97000 4.08800 3.67720 3.44240 3.25130 3.04624 2.91482 2.80134 2.66794 |
Extended Price
5.97 40.88 91.93 172.12 325.13 761.56 1457.41 2801.34 6669.85 |
| Manufacturer Part Number | MR93-122B3 | |||
| Description | SWITCH ROCKER MINI SPST RED | |||
| Quantity Available | 95 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MR93-122B3 |
| Vendor | Honeywell Sensing and Control |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | SPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 12A @ 12VDC |
| Illumination | Illuminated |
| Illumination Type, Color | LED, Red |
| Illumination Voltage (Nominal) | 12 VDC |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Panel Cutout Dimensions | 19.20mm x 12.90mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MR93 122B3 MR93122B3 480 2109 ND 4802109ND 480-2109 |
SWITCH ROCKER MINI SPST RED - MR93-122B3 (480-2109-ND)
Related parts SPST Rocker Switch On-Off 12A @ 12VDC Honeywell Sensing and Control MR93-122B3SPST Rocker Switch On-Off 12A @ 12VDC Honeywell Sensing and Control MR93-122B3
Order 'switch rocker mini spst red - MR93-122B3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2109-ND.
DPST Rocker Switch On-Off 12A @ 125VAC Honeywell Sensing and Control MR93-22BBN
Order 'switch rocker mini dpst black - MR93-22BBN' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2108-ND.
DPST Rocker Switch On-Off 12A @ 12VDC Honeywell Sensing and Control MR93-224B3
Order 'switch rocker mini dpst green - MR93-224B3' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2112-ND.
SPST-NO Rocker Switch Off-Mom 12A @ 125VAC Honeywell Sensing and Control MRS93-16BB
Order 'switch sub mini rocker spst-no - MRS93-16BB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2117-ND.
SPST-NO Rocker Switch Off-Mom 12A @ 125VAC Carling Technologies RD221-MB-B-0-N
Order 'switch rocker mom spst 12a black - RD221-MB-B-0-N' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1122-ND.
SPST Rocker Switch On-Off 15A @ 125VAC C&K Components CA04J137207Q
Order 'switch rocker illum 125v red - CA04J137207Q' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC1242-ND.
DPDT Rocker Switch Mom-Off-Mom 20A @ 12VDC Honeywell Sensing and Control FRN91-27BB
Order 'switch non-illum rocker dpdt - FRN91-27BB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2139-ND.
DPST Rocker Switch On-Off 15A @ 125VAC Honeywell Sensing and Control SRN91-22BB
Order 'switch non-illum rocker dpst - SRN91-22BB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2145-ND.
SPDT Rocker Switch On-Mom 15A @ 125VAC Honeywell Sensing and Control SRN91-18BB
Order 'switch non-illum rocker spdt - SRN91-18BB' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2152-ND.
DPST Rocker Switch On-Off 15A @ 125VAC Honeywell Sensing and Control SRL91-22UGG3-BB99
Order 'switch green/green rocker dpst - SRL91-22UGG3-BB99' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2167-ND.
Accessory Switch Rocker Operator Cover Honeywell Sensing and Control AML54-F10R
Order 'aml rocker operator cover red - AML54-F10R' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2261-ND.
SPST Toggle Switch On-Off 15A @ 125VAC Honeywell Sensing and Control 1NT1-2
Order 'switch toggle nt spst sealed - 1NT1-2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2171-ND.
SPST-NO Toggle Switch Off-Mom 10A @ 125VAC Honeywell Sensing and Control 1NT1-6
Order 'switch toggle nt spst sealed - 1NT1-6' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2173-ND.
SPST-NO Toggle Switch Off-Mom 10A @ 125VAC Honeywell Sensing and Control 1TL1-6
Order 'switch toggle tl spst sealed - 1TL1-6' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2198-ND.
SPST Rocker Switch On-Off 20A @ 125VAC Cherry CRE22F2BBRLE
Order 'switch rocker spst red 20a illum - CRE22F2BBRLE' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH809-ND.
Options for SPST Rocker Switch On-Off 12A @ 12VDC Honeywell Sensing and Control MR93-122B3
Send this link via E-Mail
Help With This Screen
