SWITCH ROCKER SPDT W/RED LED - TRD11F10QCLR2 - Switches
| Digi-Key Part Number | 450-1018-ND |
250 |
23.84652 |
Extended Price
5961.63 |
| Manufacturer Part Number | TRD11F10QCLR2 | |||
| Description | SWITCH ROCKER SPDT W/RED LED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TRD11F10QCLR2 |
| Vendor | Tyco Electronics |
| Category | Switches |
| Mounting Type | Panel Mount, Threaded Body with Nut |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination | Illuminated |
| Illumination Type, Color | LED, Red |
| Illumination Voltage (Nominal) | 2.8 VDC |
| Termination Style | Quick Connect - .110" (2.8mm) |
| Panel Cutout Dimensions | 11.90mm (Round) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TRD11F10QCLR2 TRD11F10QCLR2 450 1018 ND 4501018ND 450-1018 |
TRD11F10QCLR2 Specification Sheet
SWITCH ROCKER SPDT W/RED LED - TRD11F10QCLR2 (450-1018-ND) - Switches
Related parts Switches :SWITCH ROCKER SPDT W/RED LED - TRD11F10QCLR2
Order 'switch rocker spdt w/red led - TRD11F10QCLR2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1018-ND.
SWITCH ROCKER SPDT W/RED LED QC - TRD13F10QCLR204
Order 'switch rocker spdt w/red led qc - TRD13F10QCLR204' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1825427-1-ND.
SWITCH ROCKER SPDT W/RED LED - TRD13D10WLLR2
Order 'switch rocker spdt w/red led - TRD13D10WLLR2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1152-ND.
SWITCH ROCKER SPDT W/RED LED - TRD11F10QCLR204
Order 'switch rocker spdt w/red led - TRD11F10QCLR204' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1392-ND.
SWITCH ROCKER SPDT W/RED LED - TRD13D10WLLR204
Order 'switch rocker spdt w/red led - TRD13D10WLLR204' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1466-ND.
SWITCH ROCKER SPDT W/RED LED QC - TRD13F10QCLR2
Order 'switch rocker spdt w/red led qc - TRD13F10QCLR2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TRD13F10QCLR2-ND.
SWITCH ROCKER SPDT W/RED/GN LED - TRD13D10WLLR25
Order 'switch rocker spdt w/red/gn led - TRD13D10WLLR25' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1151-ND.
SWITCH ROCKER SPDT W/RED/GN LED - TRD13D10WLLR2504
Order 'switch rocker spdt w/red/gn led - TRD13D10WLLR2504' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1393-ND.
SWITCH ROCKER SPDT ILLUM RED LED - MLW3018-C-LC-1A
Order 'switch rocker spdt illum red led - MLW3018-C-LC-1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MLW3018-C-LC-1A-ND.
SWITCH ROCKER SPDT W/GRN LED - TRD13D10WLLR5
Order 'switch rocker spdt w/grn led - TRD13D10WLLR5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1153-ND.
SWITCH ROCKER SPDT W/GRN LED - TRD13D10WLLR504
Order 'switch rocker spdt w/grn led - TRD13D10WLLR504' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1394-ND.
SWITCH ROCKER SPDT ON-MOM 3A - TRD13H10WLLR2
Order 'switch rocker spdt on-mom 3a - TRD13H10WLLR2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TRD13H10WLLR2-ND.
SWITCH ROCKR SPST 16A RED LED QC - PRASC1-16F-BBR00
Order 'switch rockr spst 16a red led qc - PRASC1-16F-BBR00' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1041-ND.
SWITCH ROCKER SPDT RED ACT WLUG - TRD13D12WL
Order 'switch rocker spdt red act wlug - TRD13D12WL' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TRD13D12WL-ND.
SWITCH PB SPDT RECT RED LED PCB - UB15RKW035C-CC
Order 'switch pb spdt rect red led pcb - UB15RKW035C-CC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number UB15RKW035C-CC-ND.
Send this link via E-Mail
Help With This Screen
