SWITCH ROCKER SPDT 5A WIRE LUG - A103J51ZQ0004
| Digi-Key Part Number | 4-1571986-5-ND |
300 |
6.23450 |
Extended Price
1870.35 |
| Manufacturer Part Number | A103J51ZQ0004 | |||
| Description | SWITCH ROCKER SPDT 5A WIRE LUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A103J51ZQ0004 |
| Vendor | Tyco Electronics |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | SPDT |
| Switch Function | On-Off-On |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Termination Style | Solder Lug |
| Panel Cutout Dimensions | 15.24mm x 12.70mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A103J51ZQ0004 A103J51ZQ0004 4 1571986 5 ND 415719865ND 4-1571986-5 |
A103J51ZQ0004 Specification Sheet
SWITCH ROCKER SPDT 5A WIRE LUG - A103J51ZQ0004 (4-1571986-5-ND)
Related parts :SWITCH ROCKER SPDT 5A WIRE LUG - A103J51ZQ0004
Order 'switch rocker spdt 5a wire lug - A103J51ZQ0004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1571986-5-ND.
SWITCH ROCKER SPDT 5A WIRE LUG - A103J51ZQ00
Order 'switch rocker spdt 5a wire lug - A103J51ZQ00' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1036-ND.
SWITCH ROCKER SPDT 5A WIRE LUG - A101J61ZQ0004
Order 'switch rocker spdt 5a wire lug - A101J61ZQ0004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1501-ND.
SWITCH ROCKER SPDT 5A WIRE LUG - A101J51ZQ0004
Order 'switch rocker spdt 5a wire lug - A101J51ZQ0004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1519-ND.
SWITCH ROCKER SPDT 5A WIRE LUG - A103J61ZQ0004
Order 'switch rocker spdt 5a wire lug - A103J61ZQ0004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1524-ND.
SWITCH ROCKER SPDT 5A WIRE LUG - A105J51ZQ0004
Order 'switch rocker spdt 5a wire lug - A105J51ZQ0004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1528-ND.
SWITCH ROCKER SPDT 5A WIRE LUG - A105J61ZQ0004
Order 'switch rocker spdt 5a wire lug - A105J61ZQ0004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1529-ND.
SWITCH ROCKER SPDT BK WIRE LUG - A101J1ZQ004
Order 'switch rocker spdt bk wire lug - A101J1ZQ004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1571986-7-ND.
SWITCH ROCKER SPDT 5A SOLDER LUG - 300SP1R1BLKM1QE
Order 'switch rocker spdt 5a solder lug - 300SP1R1BLKM1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4306-ND.
SWITCH ROCKER SPDT 5A SOLDER LUG - 300SP3R1BLKM1QE
Order 'switch rocker spdt 5a solder lug - 300SP3R1BLKM1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4307-ND.
SWITCH ROCKER SPDT 5A SOLDER LUG - 300SP1R6BLKM1QEBLK
Order 'switch rocker spdt 5a solder lug - 300SP1R6BLKM1QEBLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4310-ND.
SWITCH ROCKER SPDT 5A SOLDER LUG - 300AWSP3R1BLKM1QE
Order 'switch rocker spdt 5a solder lug - 300AWSP3R1BLKM1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4316-ND.
SWITCH TOGGLE SPDT 5A WIRE LUG - A101SYZQ04
Order 'switch toggle spdt 5a wire lug - A101SYZQ04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1523-ND.
SWITCH TOGGLE SPDT 5A WIRE LUG - A103SYZQ04
Order 'switch toggle spdt 5a wire lug - A103SYZQ04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1527-ND.
SWITCH TOGGLE SPDT 5A WIRE LUG - A105SYZQ04
Order 'switch toggle spdt 5a wire lug - A105SYZQ04' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1531-ND.
Send this link via E-Mail
Help With This Screen
