SWITCH ROCKER SPDT PCB 5A BLACK - 4-1571986-1
| Digi-Key Part Number | 4-1571986-1-ND |
250 |
5.25400 |
Extended Price
1313.50 |
| Manufacturer Part Number | 4-1571986-1 | |||
| Description | SWITCH ROCKER SPDT PCB 5A BLACK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4-1571986-1 |
| Vendor | Tyco Electronics Alcoswitch |
| Category | Switches |
| Mounting Type | Panel Mount, Flange |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 5A @ 120VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | Solder Lug |
| Panel Cutout Dimensions | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4 1571986 1 415719861 |
4-1571986-1 Specification Sheet
SWITCH ROCKER SPDT PCB 5A BLACK - 4-1571986-1 (4-1571986-1-ND)
Related parts:SWITCH ROCKER SPDT PCB 5A BLACK - 4-1571986-1
Order 'switch rocker spdt pcb 5a black - 4-1571986-1' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 4-1571986-1-ND.
SWITCH ROCKER SPDT SLD 5A BLACK - A103J1ZQ0
Order 'switch rocker spdt sld 5a black - A103J1ZQ0' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number A103J1ZQ0-ND.
SWITCH ROCKER 3-WAY 5A BLACK - 300DP6J2M6QE
Order 'switch rocker 3-way 5a black - 300DP6J2M6QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300DP6J2M6QE-ND.
SWITCH ROCKER 3 WAY 5A BLACK - 300DP6R6BLKM1QEBLK
Order 'switch rocker 3 way 5a black - 300DP6R6BLKM1QEBLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300DP6R6BLKM1QEBLK-ND.
SWITCH ROCKER SPDT NO LAMP BLACK - R4EBLKBLKEF0
Order 'switch rocker spdt no lamp black - R4EBLKBLKEF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4EBLKBLKEF0-ND.
SWITCH ROCKER SPDT ON/ON BLACK - RH120C2NBB
Order 'switch rocker spdt on/on black - RH120C2NBB' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1170-ND.
SWITCH ROCKER SPDT ON/ON BLACK - RH121C2NBB
Order 'switch rocker spdt on/on black - RH121C2NBB' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1171-ND.
SWITCH ROCKER SPDT ON/ON BLACK - FMC62A2200000
Order 'switch rocker spdt on/on black - FMC62A2200000' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1187-ND.
SWITCH ROCKER SPDT MOM SLD BLACK - 7105J1ZQE2
Order 'switch rocker spdt mom sld black - 7105J1ZQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2018-ND.
SWITCH ROCKER SPDT MOM SLD BLACK - 7105J2ZQE2
Order 'switch rocker spdt mom sld black - 7105J2ZQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2019-ND.
SWITCH ROCKER SPDT MOM SLD BLACK - 7105J4ZQE2
Order 'switch rocker spdt mom sld black - 7105J4ZQE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2021-ND.
SWITCH ROCKER SPDT MOM SLD BLACK - 7105J51ZQE22
Order 'switch rocker spdt mom sld black - 7105J51ZQE22' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN2022-ND.
SWITCH ROCKER SPDT MOM SLD BLACK - 7105J61ZQE22
Order 'switch rocker spdt mom sld black - 7105J61ZQE22' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN2023-ND.
SWITCH ROCKER SPDT MOM SLD BLACK - 7107J51ZQE22
Order 'switch rocker spdt mom sld black - 7107J51ZQE22' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN2024-ND.
SWITCH ROCKER SPDT MOM SLD BLACK - 7107J61ZQE22
Order 'switch rocker spdt mom sld black - 7107J61ZQE22' online from Digi-Key. Manufactured by C&K, ITT Industries. Digi-Key part number CKN2025-ND.
Send this link via E-Mail
Help With This Screen