SW ROCKER 4PDT BK SILV SLD LUG - M2042TNW01-DA
| Digi-Key Part Number | 360-2276-ND |
1 25 100 250 500 1000 |
11.66000 8.44360 7.51100 7.25200 6.99300 6.73400 |
Extended Price
11.66 211.09 751.10 1813.00 3496.50 6734.00 |
| Manufacturer Part Number | M2042TNW01-DA | |||
| Description | SW ROCKER 4PDT BK SILV SLD LUG | |||
| Quantity Available | 180 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2042TNW01-DA |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Mounting Type | Panel Mount, Flange |
| Circuit | 4PDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | Solder Lug |
| Panel Cutout Dimensions | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2042TNW01 DA M2042TNW01DA 360 2276 ND 3602276ND 360-2276 |
M2042TNW01-DA Specification Sheet
SW ROCKER 4PDT BK SILV SLD LUG - M2042TNW01-DA (360-2276-ND)
Related parts :SW ROCKER 4PDT BK SILV SLD LUG - M2042TNW01-DA
Order 'sw rocker 4pdt bk silv sld lug - M2042TNW01-DA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2276-ND.
SW ROCKER 4PDT BK SILV SLD LUG - M2042TNW01-EA
Order 'sw rocker 4pdt bk silv sld lug - M2042TNW01-EA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2042TNW01-EA-ND.
SW ROCKER 4PDT BK SILV SLD LUG - M2043TNW01-DA
Order 'sw rocker 4pdt bk silv sld lug - M2043TNW01-DA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2043TNW01-DA-ND.
SW ROCKER SPDT BK SILV SLD LUG - M2012TNW01-DA
Order 'sw rocker spdt bk silv sld lug - M2012TNW01-DA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2249-ND.
SW ROCKER SPDT BK SILV SLD LUG - M2013TNW01-DA
Order 'sw rocker spdt bk silv sld lug - M2013TNW01-DA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2256-ND.
SW ROCKER SPDT BK SILV SLD LUG - M2018TNW01-DA
Order 'sw rocker spdt bk silv sld lug - M2018TNW01-DA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2261-ND.
SW ROCKER DPDT BK SILV SLD LUG - M2022TNW01-DA
Order 'sw rocker dpdt bk silv sld lug - M2022TNW01-DA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2267-ND.
SW ROCKER SPDT BK SILV SLD LUG - M2018TNW01-DA-RO
Order 'sw rocker spdt bk silv sld lug - M2018TNW01-DA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2018TNW01-DA-RO-ND.
SW ROCKER DPDT BK SILV SLD LUG - M2023TNW01-DA
Order 'sw rocker dpdt bk silv sld lug - M2023TNW01-DA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2023TNW01-DA-ND.
SW ROCKER DPDT BK SILV SLD LUG - M2028TNW01-DA
Order 'sw rocker dpdt bk silv sld lug - M2028TNW01-DA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2028TNW01-DA-ND.
SW ROCKER DPDT BK SILV SLD LUG - M2028TNW01-DA-RO
Order 'sw rocker dpdt bk silv sld lug - M2028TNW01-DA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2028TNW01-DA-RO-ND.
SW ROCKER DPDT BK SILV SLD LUG - M2029TNW01-DA
Order 'sw rocker dpdt bk silv sld lug - M2029TNW01-DA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2029TNW01-DA-ND.
SW ROCKER DPDT BK SILV SLD LUG - M2029TNW01-DA-RO
Order 'sw rocker dpdt bk silv sld lug - M2029TNW01-DA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2029TNW01-DA-RO-ND.
SW ROCKER 3PDT BK SILV SLD LUG - M2032TNW01-DA
Order 'sw rocker 3pdt bk silv sld lug - M2032TNW01-DA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2032TNW01-DA-ND.
SW ROCKER 3PDT BK SILV SLD LUG - M2033TNW01-DA
Order 'sw rocker 3pdt bk silv sld lug - M2033TNW01-DA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2033TNW01-DA-ND.
Send this link via E-Mail
Help With This Screen