SWITCH ROCKER SPDT 15A SEALED - WR13BT
| Digi-Key Part Number | 360-1523-ND |
25 |
15.84000 |
Extended Price
396.00 |
| Manufacturer Part Number | WR13BT | |||
| Description | SWITCH ROCKER SPDT 15A SEALED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WR13BT |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount, Snap-In |
| Type | Non-Illuminated |
| Circuit | SPDT |
| Switch Function | On-Off-On |
| Contact Rating @ Voltage | 15A @ 250VAC |
| Contact Rating @ Voltage | 15A @ 30VDC |
| Contact Rating @ Voltage | 15A @ 125VAC |
| Termination Style | Screw Terminal |
| Orientation | Vertical |
| Actuator Type | Rocker |
| Actuator Marking | Blank |
| Actuator Color | Ivory |
| Cutout Hole | 34.20mm x 17.20mm |
| Height | 30.600 mm [Typ] |
| Length | 41.000 mm [Typ] |
| Width | 24.000 mm [Typ] |
| Contact Finish | Silver |
| Electrical Life (Cycles) | 15000 [Min] |
| Mechanical Life (Cycles) | 30000 [Min] |
| Sealing | Epoxy |
| Sealing | IP67 |
| Sealing | IEC529 |
| Sealing | Dust-sealed |
| Sealing | Watertight |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Withstanding Voltage | 3750.00 VAC [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WR13BT WR13BT 360 1523 ND 3601523ND 360-1523 |
WR13BT Specification Sheet
SWITCH ROCKER SPDT 15A SEALED - WR13BT (360-1523-ND)
Related parts:SWITCH ROCKER SPDT 15A SEALED - WR13BL
Order 'switch rocker spdt 15a sealed - WR13BL' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1524-ND.
SWITCH ROCKER SPDT 15A SEALED - WR12AF
Order 'switch rocker spdt 15a sealed - WR12AF' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2278-ND.
SWITCH ROCKER SPDT 15A SEALED - WR13AF
Order 'switch rocker spdt 15a sealed - WR13AF' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2279-ND.
SWITCH ROCKER SPDT 15A SEALED - WR15AF
Order 'switch rocker spdt 15a sealed - WR15AF' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2280-ND.
SWITCH ROCKER SPDT 15A SEALED - WR18AF
Order 'switch rocker spdt 15a sealed - WR18AF' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2281-ND.
SWITCH ROCKER SPDT 15A SEALED - WR19AF
Order 'switch rocker spdt 15a sealed - WR19AF' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2282-ND.
SWITCH ROCKER SPDT 15A SEAL WIRE - WR12AL-RO
Order 'switch rocker spdt 15a seal wire - WR12AL-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number WR12AL-RO-ND.
SWITCH ROCKER SPDT 15A SEAL WIRE - WR12BL-RO
Order 'switch rocker spdt 15a seal wire - WR12BL-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number WR12BL-RO-ND.
SWITCH ROCKER SPDT 15A SEAL WIRE - WR13AL-RO
Order 'switch rocker spdt 15a seal wire - WR13AL-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number WR13AL-RO-ND.
SWITCH ROCKER SPDT 15A SEAL WIRE - WR13BL-RO
Order 'switch rocker spdt 15a seal wire - WR13BL-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number WR13BL-RO-ND.
SWITCH ROCKER SPST 15A SEALED - WR11AF
Order 'switch rocker spst 15a sealed - WR11AF' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2277-ND.
SWITCH ROCKER SPST 15A SEAL WIRE - WR11AL-RO
Order 'switch rocker spst 15a seal wire - WR11AL-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number WR11AL-RO-ND.
SWITCH ROCKER SPST 15A SEAL WIRE - WR11BL-RO
Order 'switch rocker spst 15a seal wire - WR11BL-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number WR11BL-RO-ND.
SWITCH ROCKER SPDT 15A SEALED - WR13BT
Order 'switch rocker spdt 15a sealed - WR13BT' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1523-ND.
SWITCH ROCKER SPDT STR BRKT BK - M2012TXW13-DA-RO
Order 'switch rocker spdt str brkt bk - M2012TXW13-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2252-ND.
Send this link via E-Mail
Help With This Screen