SWITCH ROCKER SPDT BLK PC MNT - 300SP4J1BLKM6Q - Switches
| Digi-Key Part Number | 300SP4J1BLKM6Q-ND |
105 |
3.67505 |
Extended Price
385.88 |
| Manufacturer Part Number | 300SP4J1BLKM6Q | |||
| Description | SWITCH ROCKER SPDT BLK PC MNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 300SP4J1BLKM6Q |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | PCB, Through Hole, Right Angle |
| Circuit | SPDT |
| Switch Function | Mom-Off-Mom |
| Contact Rating @ Voltage | 5A @ 120VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | PC Pin |
| Panel Cutout Dimensions | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
300SP4J1BLKM6Q 300SP4J1BLKM6Q |
300SP4J1BLKM6Q Specification Sheet
SWITCH ROCKER SPDT BLK PC MNT - 300SP4J1BLKM6Q (300SP4J1BLKM6Q-ND) - Switches
Related parts Switches:SWITCH ROCKER SPDT BLK PC MNT - 300AWSP1J1BLKM2QE
Order 'switch rocker spdt blk pc mnt - 300AWSP1J1BLKM2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWSP1J1BLKM2QE-ND.
SWITCH ROCKER SPDT BLK PC MNT - 300AWSP1J1BLKM2RE
Order 'switch rocker spdt blk pc mnt - 300AWSP1J1BLKM2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWSP1J1BLKM2RE-ND.
SWITCH ROCKER SPDT BLK PC MNT - 300AWSP4J3BLKM2QE
Order 'switch rocker spdt blk pc mnt - 300AWSP4J3BLKM2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWSP4J3BLKM2QE-ND.
SWITCH ROCKER SPDT BLK PC MNT - 300SP4J1BLKM6Q
Order 'switch rocker spdt blk pc mnt - 300SP4J1BLKM6Q' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP4J1BLKM6Q-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 300AWSP1J1BLKVS2QE
Order 'switch rocker spdt blk pc mount - 300AWSP1J1BLKVS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWSP1J1BLKVS2QE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 300AWSP1J1BLKVS3QE
Order 'switch rocker spdt blk pc mount - 300AWSP1J1BLKVS3QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWSP1J1BLKVS3QE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 300AWSP1J3BLKVS21QE
Order 'switch rocker spdt blk pc mount - 300AWSP1J3BLKVS21QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWSP1J3BLKVS21QE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 300AWSP1J3BLKVS2QE
Order 'switch rocker spdt blk pc mount - 300AWSP1J3BLKVS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWSP1J3BLKVS2QE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 300AWSP3J5BLKVS2RE
Order 'switch rocker spdt blk pc mount - 300AWSP3J5BLKVS2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWSP3J5BLKVS2RE-ND.
SWITCH ROCKER SPDT BLACK PC MNT - 300AWSP5J3BLKVS2QE
Order 'switch rocker spdt black pc mnt - 300AWSP5J3BLKVS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300AWSP5J3BLKVS2QE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 300SP1J1BLKVS2QE
Order 'switch rocker spdt blk pc mount - 300SP1J1BLKVS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP1J1BLKVS2QE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 300SP1J1BLKVS3QE
Order 'switch rocker spdt blk pc mount - 300SP1J1BLKVS3QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP1J1BLKVS3QE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 300SP1J1BLKVS4QE
Order 'switch rocker spdt blk pc mount - 300SP1J1BLKVS4QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP1J1BLKVS4QE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 300SP1J1BLKVS5QE
Order 'switch rocker spdt blk pc mount - 300SP1J1BLKVS5QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP1J1BLKVS5QE-ND.
SWITCH ROCKER SPDT BLK PC MOUNT - 300SP1J1BLKVS5RE
Order 'switch rocker spdt blk pc mount - 300SP1J1BLKVS5RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP1J1BLKVS5RE-ND.
Send this link via E-Mail
Help With This Screen