ROCKER SWITCH SP-2 POS - 300SP1J3BLKVS4QE
| Digi-Key Part Number | 300SP1J3BLKVS4QE-ND |
33 |
3.12000 |
Extended Price
102.96 |
| Manufacturer Part Number | 300SP1J3BLKVS4QE | |||
| Description | ROCKER SWITCH SP-2 POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 300SP1J3BLKVS4QE |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | PCB, Through Hole |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 5A @ 120VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Termination Style | PC Pin |
| Panel Cutout Dimensions | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
300SP1J3BLKVS4QE 300SP1J3BLKVS4QE |
300SP1J3BLKVS4QE Specification Sheet
ROCKER SWITCH SP-2 POS - 300SP1J3BLKVS4QE (300SP1J3BLKVS4QE-ND)
Related parts:ROCKER SWITCH SP-2 POS - 300SP1J3BLKVS4QE
Order 'rocker switch sp-2 pos - 300SP1J3BLKVS4QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 300SP1J3BLKVS4QE-ND.
SWITCH ROTARY SP-2 POS SLDR LUG - KC12A10.001NLS
Order 'switch rotary sp-2 pos sldr lug - KC12A10.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC12A10.001NLS-ND.
SWITCH ROTARY SP-2 POS PC MOUNT - KC12A13.001NPS
Order 'switch rotary sp-2 pos pc mount - KC12A13.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC12A13.001NPS-ND.
SWITCH ROTARY SP-2 POS SLDR LUG - KC12B10.001NLS
Order 'switch rotary sp-2 pos sldr lug - KC12B10.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC12B10.001NLS-ND.
SWITCH ROTARY SP-2 POS NON SHORT - KC53A10.001NLS
Order 'switch rotary sp-2 pos non short - KC53A10.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC53A10.001NLS-ND.
SWITCH ROTARY SP-2 POS NON SHORT - KC53A30.001NLS
Order 'switch rotary sp-2 pos non short - KC53A30.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC53A30.001NLS-ND.
SWITCH ROTARY SP-2 POS NON SHORT - KC53A30.002NLS
Order 'switch rotary sp-2 pos non short - KC53A30.002NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC53A30.002NLS-ND.
SWITCH ROTARY SP-2 POS NON SHORT - KC53A7.001NLS
Order 'switch rotary sp-2 pos non short - KC53A7.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC53A7.001NLS-ND.
SWITCH ROTARY SP-2 POS NON SHORT - KC54A10.001NLS
Order 'switch rotary sp-2 pos non short - KC54A10.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC54A10.001NLS-ND.
SWITCH ROTARY SP-2 POS NON SHORT - KC54A10.001NPS
Order 'switch rotary sp-2 pos non short - KC54A10.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC54A10.001NPS-ND.
SWITCH ROTARY SP-2 POS NON SHORT - KC54A7.001NLS
Order 'switch rotary sp-2 pos non short - KC54A7.001NLS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC54A7.001NLS-ND.
ROTARY SWITCH SP 8 POS 45 DEGREE - A12515RNZQ
Order 'rotary switch sp 8 pos 45 degree - A12515RNZQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number A12515RNZQ-ND.
SWITCH BLOCK 2 NO - A02503
Order 'switch block 2 no - A02503' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1378-ND.
SWITCH BLOCK 2 NC - A02504
Order 'switch block 2 nc - A02504' online from Digi-Key. Manufactured by APEM Components Inc. Digi-Key part number 679-1379-ND.
SWITCH DATA 2 POS PARALLEL - B105-002-R
Order 'switch data 2 pos parallel - B105-002-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number B105-002-R-ND.
Send this link via E-Mail
Help With This Screen