SWITCH ROCKER SPDT W/RED LED QC - TRD13F10QCLR204
| Digi-Key Part Number | 1825427-1-ND |
250 |
18.73200 |
Extended Price
4683.00 |
| Manufacturer Part Number | TRD13F10QCLR204 | |||
| Description | SWITCH ROCKER SPDT W/RED LED QC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TRD13F10QCLR204 |
| Vendor | Tyco Electronics Alcoswitch |
| Category | Switches |
| Mounting Type | Panel Mount, Threaded Body with Nut |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 3A @ 125VAC |
| Illumination | Illuminated |
| Illumination Type, Color | LED, Red |
| Illumination Voltage | 2.8 VDC |
| Termination Style | Quick Connect - .110" (2.8mm) |
| Panel Cutout Dimensions | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TRD13F10QCLR204 TRD13F10QCLR204 1825427 1 ND 18254271ND 1825427-1 |
TRD13F10QCLR204 Specification Sheet
SWITCH ROCKER SPDT W/RED LED QC - TRD13F10QCLR204 (1825427-1-ND)
Related parts:SWITCH ROCKER SPDT W/RED LED QC - TRD13F10QCLR204
Order 'switch rocker spdt w/red led qc - TRD13F10QCLR204' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 1825427-1-ND.
SWITCH ROCKER SPDT W/RED LED QC - TRD13F10QCLR2
Order 'switch rocker spdt w/red led qc - TRD13F10QCLR2' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number TRD13F10QCLR2-ND.
SWITCH ROCKER SPDT W/RED LED - TRD11F10QCLR2
Order 'switch rocker spdt w/red led - TRD11F10QCLR2' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1018-ND.
SWITCH ROCKER SPDT W/RED LED - TRD13D10WLLR2
Order 'switch rocker spdt w/red led - TRD13D10WLLR2' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1152-ND.
SWITCH ROCKER SPDT W/RED LED - TRD11F10QCLR204
Order 'switch rocker spdt w/red led - TRD11F10QCLR204' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1392-ND.
SWITCH ROCKER SPDT W/RED LED - TRD13D10WLLR204
Order 'switch rocker spdt w/red led - TRD13D10WLLR204' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1466-ND.
SWITCH ROCKER SPDT W/RED/GN LED - TRD13D10WLLR25
Order 'switch rocker spdt w/red/gn led - TRD13D10WLLR25' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1151-ND.
SWITCH ROCKER SPDT W/RED/GN LED - TRD13D10WLLR2504
Order 'switch rocker spdt w/red/gn led - TRD13D10WLLR2504' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1393-ND.
SWITCH ROCKER SPDT W/GRN LED - TRD13D10WLLR5
Order 'switch rocker spdt w/grn led - TRD13D10WLLR5' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1153-ND.
SWITCH ROCKER SPDT W/GRN LED - TRD13D10WLLR504
Order 'switch rocker spdt w/grn led - TRD13D10WLLR504' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 450-1394-ND.
SWITCH ROCKER SPDT BK QC PNL MNT - TRD13D10QC04
Order 'switch rocker spdt bk qc pnl mnt - TRD13D10QC04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 1825422-1-ND.
SWITCH ROCKER SPDT BK QC PNL MNT - TRD13F10QC04
Order 'switch rocker spdt bk qc pnl mnt - TRD13F10QC04' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number 1825422-2-ND.
SWITCH ROCKR SPST 16A RED LED QC - PRASC1-16F-BBR00
Order 'switch rockr spst 16a red led qc - PRASC1-16F-BBR00' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1041-ND.
SWITCH ROCKER SPDT BLK QC .110 - TRD13D10QC
Order 'switch rocker spdt blk qc .110 - TRD13D10QC' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number TRD13D10QC-ND.
SWITCH ROCKER SPDT RED ACT WLUG - TRD13D12WL
Order 'switch rocker spdt red act wlug - TRD13D12WL' online from Digi-Key. Manufactured by Tyco Electronics Alcoswitch. Digi-Key part number TRD13D12WL-ND.
Send this link via E-Mail
Help With This Screen