- Snap Action, Limit, Lever Switch - - Tyco Electronics 1520054-1
SWITCH POWER TOOL 8AMP - 1520054-1
| Digi-Key Part Number | 1520054-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1520054-1 | |||
| Description | SWITCH POWER TOOL 8AMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for - Snap Action, Limit, Lever Switch - - Tyco Electronics 1520054-1
| Technical/Catalog Information | 1520054-1 |
| Vendor | Tyco Electronics |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | - |
| Actuator Type | - |
| Operating Force | - |
| Switch Function | - |
| Circuit | - |
| Contact Rating @ Voltage | 8A @ 125VAC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1520054 1 15200541 |
SWITCH POWER TOOL 8AMP - 1520054-1 (1520054-1-ND)
Related parts - Snap Action, Limit, Lever Switch - - Tyco Electronics 1520054-1- Snap Action, Limit, Lever Switch - - Tyco Electronics 1520054-1
Order 'switch power tool 8amp - 1520054-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1520054-1-ND.
SPST Slide Switch On-Off 6A @ 125VAC Tyco Electronics 1520160-1
Order 'switch power tool series 8907 ac - 1520160-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1520160-1-ND.
- Snap Action, Limit, Lever Switch - - Tyco Electronics 1520224-5
Order 'switch power tool 10amp - 1520224-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1520224-5-ND.
SPST Snap Action, Limit, Lever Switch On-Off - Tyco Electronics 1520269-6
Order 'switch power tool 16amp - 1520269-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1520269-6-ND.
SPST Snap Action, Limit, Lever Switch On-Off - Tyco Electronics 1520269-7
Order 'switch power tool series 8632 ac - 1520269-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1520269-7-ND.
Switch, Industrial Accessory Industrial Controls, Meter Tyco Electronics 1987031-1
Order 'switch indust ethernet tes500x - 1987031-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1987031-1-ND.
Switch, Industrial Accessory Industrial Controls, Meter Tyco Electronics 1987032-1
Order 'switch indust ethernet tes401mmx - 1987032-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1987032-1-ND.
Switch, Industrial Accessory Industrial Controls, Meter Tyco Electronics 1987033-1
Order 'switch indust ethernet tes401mmx - 1987033-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1987033-1-ND.
4PDT Slide Switch On-On 0.4VA @ 20VAC/DC Tyco Electronics 1-1825010-7
Order 'switch slide ase/asf 2pos - 1-1825010-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1825010-7-ND.
Blade Type Power - Accessory Connector Tyco Electronics Contact 1604038-1
Order 'conn contact 1/0awg 175 series - 1604038-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604038-1-ND.
Tyco Electronics Insertion, Extraction Tool Extraction Tool 822154-1
Order 'plcc extraction tool general - 822154-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2139-ND.
- Blade Type Power Connectors, Interconnect Tyco Electronics Housing, Non Gendered 1445957-1
Order 'conn housing power 1pos blue - 1445957-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445957-1-ND.
Tyco Electronics Insertion, Extraction Tool Extraction Tool 445147-1
Order 'conn tool extraction - 445147-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 445147-1-ND.
Tyco Electronics Insertion, Extraction Tool Extraction Tool 58382-1
Order 'tool disengagement - 58382-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25206-ND.
Tyco Electronics Insertion, Extraction Tool Extraction Tool 1775231-1
Order 'conn extraction tool umcc - 1775231-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36243-ND.
Options for - Snap Action, Limit, Lever Switch - - Tyco Electronics 1520054-1
Send this link via E-Mail
Help With This Screen
