SWITCH PB SQ MOM SPST-NO/NC GRN - A22-CG-11M
DPST (1-NO, 1-NC) Pushbutton Switch On-Mom, Off-Mom 10A @ 110VAC Omron Electronics Inc-IA Div A22-CG-11M
| Digi-Key Part Number | Z1568-ND |
1 |
32.22000 |
Extended Price
32.22 |
| Manufacturer Part Number | A22-CG-11M | |||
| Description | SWITCH PB SQ MOM SPST-NO/NC GRN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22-CG-11M |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Actuator Type | Square Button |
| Circuit | DPST (1-NO, 1-NC) |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Mounting Type | Panel Mount |
| Switch Function | On-Mom, Off-Mom |
| Termination Style | Screw Terminal |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22 CG 11M A22CG11M Z1568 ND Z1568ND Z1568 |
A22-CG-11M Specification Sheet
SWITCH PB SQ MOM SPST-NO/NC GRN - A22-CG-11M (Z1568-ND)
Related parts DPST (1-NO, 1-NC) Pushbutton Switch On-Mom, Off-Mom 10A @ 110VAC Omron Electronics Inc-IA Div A22-CG-11MSWITCH PB SQ MOM SPST-NO/NC GRN - A22-CG-11M
Order 'switch pb sq mom spst-no/nc grn - A22-CG-11M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1568-ND.
SWITCH PB SQR MOM SPST-NO/NC GRN - A22-DG-11M
Order 'switch pb sqr mom spst-no/nc grn - A22-DG-11M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-DG-11M-ND.
SWITCH PB RND MOM SPST-NO/NC GRN - A22-FG-11M
Order 'switch pb rnd mom spst-no/nc grn - A22-FG-11M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-FG-11M-ND.
SWITCH PB RND MOM SPST-NO/NC GRN - A22-HG-11M
Order 'switch pb rnd mom spst-no/nc grn - A22-HG-11M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-HG-11M-ND.
SWITCH PB RND MOM SPST-NO/NC GRN - A22-TG-11M
Order 'switch pb rnd mom spst-no/nc grn - A22-TG-11M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-TG-11M-ND.
SWITCH PB SQ MOM SPST-NO/NC RED - A22-DR-11M
Order 'switch pb sq mom spst-no/nc red - A22-DR-11M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1445-ND.
SWITCH PB SQ MOM SPST-NO/NC BLUE - A22-CA-11M
Order 'switch pb sq mom spst-no/nc blue - A22-CA-11M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1566-ND.
SWITCH PB SQ MOM SPST-NO/NC BLK - A22-CB-11M
Order 'switch pb sq mom spst-no/nc blk - A22-CB-11M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1567-ND.
SWITCH PB SQ MOM SPST-NO/NC RED - A22-CR-11M
Order 'switch pb sq mom spst-no/nc red - A22-CR-11M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1569-ND.
SWITCH PB SQ MOM SPST-NO/NC WHT - A22-CW-11M
Order 'switch pb sq mom spst-no/nc wht - A22-CW-11M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1570-ND.
SWITCH PB SQ MOM SPST-NO/NC YLW - A22-CY-11M
Order 'switch pb sq mom spst-no/nc ylw - A22-CY-11M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1571-ND.
SWITCH PB SQR MOM SPST-NO/NC BLU - A22-DA-11M
Order 'switch pb sqr mom spst-no/nc blu - A22-DA-11M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-DA-11M-ND.
SWITCH PB SQR MOM SPST-NO/NC BLK - A22-DB-11M
Order 'switch pb sqr mom spst-no/nc blk - A22-DB-11M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-DB-11M-ND.
SWITCH PB SQR MOM SPST-NO/NC WHT - A22-DW-11M
Order 'switch pb sqr mom spst-no/nc wht - A22-DW-11M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-DW-11M-ND.
SWITCH PB SQR MOM SPST-NO/NC YEL - A22-DY-11M
Order 'switch pb sqr mom spst-no/nc yel - A22-DY-11M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-DY-11M-ND.
Options for DPST (1-NO, 1-NC) Pushbutton Switch On-Mom, Off-Mom 10A @ 110VAC Omron Electronics Inc-IA Div A22-CG-11M
Send this link via E-Mail
Help With This Screen
