SWITCH PB SQ MOM SPST-NO YELLOW - A22-CY-10M
| Digi-Key Part Number | Z1565-ND |
1 |
27.01000 |
Extended Price
27.01 |
| Manufacturer Part Number | A22-CY-10M | |||
| Description | SWITCH PB SQ MOM SPST-NO YELLOW | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22-CY-10M |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Standard |
| Circuit | SPST-NO |
| Switch Function | Off-Mom |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Contact Rating @ Voltage | 6A @ 220VAC |
| Orientation | Vertical |
| Termination Style | Screw Terminal |
| Actuator Type | Square Button |
| Actuator Color | Yellow |
| Cutout Hole | 22.00mm Dia. |
| Electrical Life (Cycles) | 500000 [Min] |
| Mechanical Life (Cycles) | 5000000 [Min] |
| Sealing | IP65 |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22 CY 10M A22CY10M Z1565 ND Z1565ND Z1565 |
A22-CY-10M Specification Sheet
SWITCH PB SQ MOM SPST-NO YELLOW - A22-CY-10M (Z1565-ND)
Related parts:SWITCH PB SQ MOM SPST-NO YELLOW - A22-CY-10M
Order 'switch pb sq mom spst-no yellow - A22-CY-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1565-ND.
SWITCH PB SQ MOM SPST-NO YELLOW - A22-DY-10M
Order 'switch pb sq mom spst-no yellow - A22-DY-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1444-ND.
SWITCH PB SQ MOM SPST-NO BLUE - A22-DA-10M
Order 'switch pb sq mom spst-no blue - A22-DA-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1440-ND.
SWITCH PB SQ MOM SPST-NO BLACK - A22-DB-10M
Order 'switch pb sq mom spst-no black - A22-DB-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1441-ND.
SWITCH PB SQ MOM SPST-NO GREEN - A22-DG-10M
Order 'switch pb sq mom spst-no green - A22-DG-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1442-ND.
SWITCH PB SQ MOM SPST-NO WHITE - A22-DW-10M
Order 'switch pb sq mom spst-no white - A22-DW-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1443-ND.
SWITCH PB RND MOM SPST-NO YELLOW - A22-FY-10M
Order 'switch pb rnd mom spst-no yellow - A22-FY-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1451-ND.
SWITCH PB RND MOM SPST-NO YELLOW - A22-GY-10M
Order 'switch pb rnd mom spst-no yellow - A22-GY-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1459-ND.
SWITCH PB SQ MOM SPST-NO BLUE - A22-CA-10M
Order 'switch pb sq mom spst-no blue - A22-CA-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1561-ND.
SWITCH PB SQ MOM SPST-NO BLACK - A22-CB-10M
Order 'switch pb sq mom spst-no black - A22-CB-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1562-ND.
SWITCH PB SQ MOM SPST-NO GREEN - A22-CG-10M
Order 'switch pb sq mom spst-no green - A22-CG-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1563-ND.
SWITCH PB SQ MOM SPST-NO WHITE - A22-CW-10M
Order 'switch pb sq mom spst-no white - A22-CW-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1564-ND.
SWITCH PB SQUARE MOM SPST-NO RED - A22-CR-10M
Order 'switch pb square mom spst-no red - A22-CR-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-CR-10M-ND.
SWITCH PB SQUARE MOM SPST-NO RED - A22-DR-10M
Order 'switch pb square mom spst-no red - A22-DR-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-DR-10M-ND.
SWITCH PB ROUND MOM SPST-NO BLUE - A22-HA-10M
Order 'switch pb round mom spst-no blue - A22-HA-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-HA-10M-ND.
Send this link via E-Mail
Help With This Screen