SWITCH PB SQ MOM SPST-NO GREEN - A22-CG-10M
SPST-NO Pushbutton Switch Off-Mom 10A @ 110VAC Omron Electronics Inc-IA Div A22-CG-10M
| Digi-Key Part Number | Z1563-ND |
1 |
23.37000 |
Extended Price
23.37 |
| Manufacturer Part Number | A22-CG-10M | |||
| Description | SWITCH PB SQ MOM SPST-NO GREEN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22-CG-10M |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Actuator Type | Square Button |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Mounting Type | Panel Mount |
| Switch Function | Off-Mom |
| Termination Style | Screw Terminal |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22 CG 10M A22CG10M Z1563 ND Z1563ND Z1563 |
A22-CG-10M Specification Sheet
SWITCH PB SQ MOM SPST-NO GREEN - A22-CG-10M (Z1563-ND)
Related parts SPST-NO Pushbutton Switch Off-Mom 10A @ 110VAC Omron Electronics Inc-IA Div A22-CG-10MSWITCH PB SQ MOM SPST-NO GREEN - A22-CG-10M
Order 'switch pb sq mom spst-no green - A22-CG-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1563-ND.
SWITCH PB SQ MOM SPST-NO GREEN - A22-DG-10M
Order 'switch pb sq mom spst-no green - A22-DG-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1442-ND.
SWITCH PB SQ MOM SPST-NO BLUE - A22-DA-10M
Order 'switch pb sq mom spst-no blue - A22-DA-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1440-ND.
SWITCH PB RND MOM SPST-NO GREEN - A22-FG-10M
Order 'switch pb rnd mom spst-no green - A22-FG-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1448-ND.
SWITCH PB RND MOM SPST-NO GREEN - A22-GG-10M
Order 'switch pb rnd mom spst-no green - A22-GG-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1456-ND.
SWITCH PB MUSH MOM SPST-NO GREEN - A22-MG-10M
Order 'switch pb mush mom spst-no green - A22-MG-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1463-ND.
SWITCH PB MUSH MOM SPST-NO GREEN - A22-SG-10M
Order 'switch pb mush mom spst-no green - A22-SG-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1469-ND.
SWITCH PB SQ MOM SPST-NO BLUE - A22-CA-10M
Order 'switch pb sq mom spst-no blue - A22-CA-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1561-ND.
SWITCH PB SQ MOM SPST-NO BLACK - A22-CB-10M
Order 'switch pb sq mom spst-no black - A22-CB-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1562-ND.
SWITCH PB SQ MOM SPST-NO WHITE - A22-CW-10M
Order 'switch pb sq mom spst-no white - A22-CW-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1564-ND.
SWITCH PB SQ MOM SPST-NO YELLOW - A22-CY-10M
Order 'switch pb sq mom spst-no yellow - A22-CY-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1565-ND.
SWITCH PB MUSH MOM SPST-NC GREEN - A22-MG-01M
Order 'switch pb mush mom spst-nc green - A22-MG-01M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-MG-01M-ND.
SWITCH PB MUSH MOM SPST-NC GREEN - A22-SG-01M
Order 'switch pb mush mom spst-nc green - A22-SG-01M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-SG-01M-ND.
SWITCH PB SQ MOM SPST-NC RED - A22-CR-01M
Order 'switch pb sq mom spst-nc red - A22-CR-01M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1438-ND.
SWITCH PB SQUARE MOM SPST-NC GRN - A22-CG-01M
Order 'switch pb square mom spst-nc grn - A22-CG-01M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-CG-01M-ND.
Options for SPST-NO Pushbutton Switch Off-Mom 10A @ 110VAC Omron Electronics Inc-IA Div A22-CG-10M
Send this link via E-Mail
Help With This Screen
