SWITCH PB EMRGNCY SPST-NO/NC - A22E-MK-11
| Digi-Key Part Number | Z1560-ND |
1 25 50 100 |
59.37000 54.97040 51.30580 47.64110 |
Extended Price
59.37 1374.26 2565.29 4764.11 |
| Manufacturer Part Number | A22E-MK-11 | |||
| Description | SWITCH PB EMRGNCY SPST-NO/NC | |||
| Quantity Available | 23 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22E-MK-11 |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Emergency Stop |
| Circuit | DPST (1-NO, 1-NC) |
| Switch Function | On-Off, Off-On |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Contact Rating @ Voltage | 6A @ 220VAC |
| Orientation | Vertical |
| Termination Style | Screw Terminal |
| Actuator Type | Mushroom Button |
| Actuator Color | Red |
| Cutout Hole | 22.00mm Dia. |
| Actuator Diameter | 40.000 mm [Typ] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22E MK 11 A22EMK11 Z1560 ND Z1560ND Z1560 |
A22E-MK-11 Specification Sheet
SWITCH PB EMRGNCY SPST-NO/NC - A22E-MK-11 (Z1560-ND)
Related parts:SWITCH PB EMRGNCY SPST-NO/NC - A22E-MK-11
Order 'switch pb emrgncy spst-no/nc - A22E-MK-11' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1560-ND.
SWITCH PB EMRGNCY SPST-NO/NC - A22E-MP-11
Order 'switch pb emrgncy spst-no/nc - A22E-MP-11' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1507-ND.
SWITCH PB EMERGENCY STOP DPST-NC - A22E-MK-02
Order 'switch pb emergency stop dpst-nc - A22E-MK-02' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22E-MK-02-ND.
SWITCH PB EMERGENCY STOP DPST-NC - A22E-L-02
Order 'switch pb emergency stop dpst-nc - A22E-L-02' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22E-L-02-ND.
SWITCH PB EMERGENCY STOP DPST-NC - A22E-LP-02
Order 'switch pb emergency stop dpst-nc - A22E-LP-02' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22E-LP-02-ND.
SWITCH PB EMERGENCY STOP DPST-NC - A22E-M-02
Order 'switch pb emergency stop dpst-nc - A22E-M-02' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22E-M-02-ND.
SWITCH PB EMERGENCY STOP DPST-NC - A22E-MP-02
Order 'switch pb emergency stop dpst-nc - A22E-MP-02' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22E-MP-02-ND.
SWITCH PB EMERGENCY STOP DPST-NC - A22E-S-02
Order 'switch pb emergency stop dpst-nc - A22E-S-02' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22E-S-02-ND.
SWITCH PB EMERGENCY STOP DPST-NC - A22E-SK-02
Order 'switch pb emergency stop dpst-nc - A22E-SK-02' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22E-SK-02-ND.
SWITCH PB EMRGNCY STP SPST-NC - A22E-MK-01
Order 'switch pb emrgncy stp spst-nc - A22E-MK-01' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1505-ND.
SWITCH PB EMRGNCY STOP SPST-NO/C - A22E-L-11
Order 'switch pb emrgncy stop spst-no/c - A22E-L-11' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22E-L-11-ND.
SWITCH PB EMRGNCY STOP SPST-NO/C - A22E-LP-11
Order 'switch pb emrgncy stop spst-no/c - A22E-LP-11' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22E-LP-11-ND.
SWITCH PB EMRGNCY STOP SPST-NO/C - A22E-M-11
Order 'switch pb emrgncy stop spst-no/c - A22E-M-11' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22E-M-11-ND.
SWITCH PB EMRGNCY STOP SPST-NO/C - A22E-S-11
Order 'switch pb emrgncy stop spst-no/c - A22E-S-11' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22E-S-11-ND.
SWITCH PB EMRGNCY STOP SPST-NO/C - A22E-SK-11
Order 'switch pb emrgncy stop spst-no/c - A22E-SK-11' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22E-SK-11-ND.
Send this link via E-Mail
Help With This Screen