SWITCH PB EMRGNCY STP SPST-NC - A22E-L-01
| Digi-Key Part Number | Z1502-ND |
1 25 50 100 |
34.82000 32.24320 30.09380 27.94420 |
Extended Price
34.82 806.08 1504.69 2794.42 |
| Manufacturer Part Number | A22E-L-01 | |||
| Description | SWITCH PB EMRGNCY STP SPST-NC | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22E-L-01 |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Emergency Stop |
| Circuit | SPST-NC |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Contact Rating @ Voltage | 6A @ 220VAC |
| Orientation | Vertical |
| Termination Style | Screw Terminal |
| Actuator Type | Mushroom Button |
| Actuator Color | Red |
| Cutout Hole | 22.00mm Dia. |
| Actuator Diameter | 60.000 mm [Typ] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22E L 01 A22EL01 Z1502 ND Z1502ND Z1502 |
A22E-L-01 Specification Sheet
SWITCH PB EMRGNCY STP SPST-NC - A22E-L-01 (Z1502-ND)
Related parts:SWITCH PB EMRGNCY STP SPST-NC - A22E-L-01
Order 'switch pb emrgncy stp spst-nc - A22E-L-01' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1502-ND.
SWITCH PB EMRGNCY STP SPST-NC - A22E-LP-01
Order 'switch pb emrgncy stp spst-nc - A22E-LP-01' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1503-ND.
SWITCH PB EMRGNCY STP SPST-NC - A22E-M-01
Order 'switch pb emrgncy stp spst-nc - A22E-M-01' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1504-ND.
SWITCH PB EMRGNCY STP SPST-NC - A22E-MK-01
Order 'switch pb emrgncy stp spst-nc - A22E-MK-01' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1505-ND.
SWITCH PB EMRGNCY STP SPST-NC - A22E-MP-01
Order 'switch pb emrgncy stp spst-nc - A22E-MP-01' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1506-ND.
SWITCH PB EMRGNCY STP SPST-NC - A22E-S-01
Order 'switch pb emrgncy stp spst-nc - A22E-S-01' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1508-ND.
SWITCH PB EMRGNCY STP SPST-NC - A22E-SK-01
Order 'switch pb emrgncy stp spst-nc - A22E-SK-01' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1509-ND.
SWITCH PB EMERGENCY STOP SPST-NC - A22E-S-01S
Order 'switch pb emergency stop spst-nc - A22E-S-01S' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22E-S-01S-ND.
SWITCH PB EMERGENCY STOP DPST-NC - A22E-L-02
Order 'switch pb emergency stop dpst-nc - A22E-L-02' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22E-L-02-ND.
SWITCH PB EMRGNCY STOP SPST-NO/C - A22E-L-11
Order 'switch pb emrgncy stop spst-no/c - A22E-L-11' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22E-L-11-ND.
SWITCH PB SQUARE ALT SPST-NC BLU - A22-CA-01A
Order 'switch pb square alt spst-nc blu - A22-CA-01A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-CA-01A-ND.
SWITCH PB SQUARE MOM SPST-NC BLU - A22-CA-01M
Order 'switch pb square mom spst-nc blu - A22-CA-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-CA-01M-ND.
SWITCH PB SQUARE ALT SPST-NC BLK - A22-CB-01A
Order 'switch pb square alt spst-nc blk - A22-CB-01A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-CB-01A-ND.
SWITCH PB SQUARE MOM SPST-NC BLK - A22-CB-01M
Order 'switch pb square mom spst-nc blk - A22-CB-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-CB-01M-ND.
SWITCH PB SQUARE ALT SPST-NC GRN - A22-CG-01A
Order 'switch pb square alt spst-nc grn - A22-CG-01A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-CG-01A-ND.
Send this link via E-Mail
Help With This Screen