SWITCH PB RND MOM SPST-NO ILL - A22L-TY-T1-10M
| Digi-Key Part Number | Z1501-ND |
1 25 50 100 |
31.51000 29.17200 27.22720 25.28240 |
Extended Price
31.51 729.30 1361.36 2528.24 |
| Manufacturer Part Number | A22L-TY-T1-10M | |||
| Description | SWITCH PB RND MOM SPST-NO ILL | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22L-TY-T1-10M |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Illuminated |
| Circuit | SPST-NO |
| Switch Function | Off-Mom |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Contact Rating @ Voltage | 6A @ 220VAC |
| Orientation | Vertical |
| Termination Style | Screw Terminal |
| Actuator Type | Round Button |
| Actuator Color | Yellow |
| Illumination Type, Color | LED, Yellow |
| Illumination Voltage | 110.00 VAC [Typ] |
| Cutout Hole | 22.00mm Dia. |
| Electrical Life (Cycles) | 500000 [Min] |
| Mechanical Life (Cycles) | 5000000 [Min] |
| Sealing | IP65 |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 55 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22L TY T1 10M A22LTYT110M Z1501 ND Z1501ND Z1501 |
A22L-TY-T1-10M Specification Sheet
SWITCH PB RND MOM SPST-NO ILL - A22L-TY-T1-10M (Z1501-ND)
Related parts:SWITCH PB RND MOM SPST-NO ILL - A22L-TY-T1-10M
Order 'switch pb rnd mom spst-no ill - A22L-TY-T1-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1501-ND.
SWITCH PB RND MOM SPST-NO ILL - A22L-GA-T1-10M
Order 'switch pb rnd mom spst-no ill - A22L-GA-T1-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1488-ND.
SWITCH PB RND MOM SPST-NO ILL - A22L-GG-T1-10M
Order 'switch pb rnd mom spst-no ill - A22L-GG-T1-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1489-ND.
SWITCH PB RND MOM SPST-NO ILL - A22L-GW-T1-10M
Order 'switch pb rnd mom spst-no ill - A22L-GW-T1-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1490-ND.
SWITCH PB RND MOM SPST-NO ILL - A22L-GY-T1-10M
Order 'switch pb rnd mom spst-no ill - A22L-GY-T1-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1491-ND.
SWITCH PB RND MOM SPST-NO ILL - A22L-TY-24A-10M
Order 'switch pb rnd mom spst-no ill - A22L-TY-24A-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1496-ND.
SWITCH PB RND MOM SPST-NO ILL - A22L-TA-T1-10M
Order 'switch pb rnd mom spst-no ill - A22L-TA-T1-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1498-ND.
SWITCH PB RND MOM SPST-NO ILL - A22L-TG-T1-10M
Order 'switch pb rnd mom spst-no ill - A22L-TG-T1-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1499-ND.
SWITCH PB RND MOM SPST-NO ILL - A22L-TW-T1-10M
Order 'switch pb rnd mom spst-no ill - A22L-TW-T1-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1500-ND.
SWITCH PB RND MOM SPST-NO ILL - A22L-GA-24A-10M
Order 'switch pb rnd mom spst-no ill - A22L-GA-24A-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1483-ND.
SWITCH PB RND MOM SPST-NO ILL - A22L-GG-24A-10M
Order 'switch pb rnd mom spst-no ill - A22L-GG-24A-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1484-ND.
SWITCH PB RND MOM SPST-NO ILL - A22L-GW-24A-10M
Order 'switch pb rnd mom spst-no ill - A22L-GW-24A-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1485-ND.
SWITCH PB RND MOM SPST-NO ILL - A22L-GY-24A-10M
Order 'switch pb rnd mom spst-no ill - A22L-GY-24A-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1486-ND.
SWITCH PB RND MOM SPST-NC ILL - A22L-GR-T1-01M
Order 'switch pb rnd mom spst-nc ill - A22L-GR-T1-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1487-ND.
SWITCH PB RND MOM SPST-NO ILL - A22L-TA-24A-10M
Order 'switch pb rnd mom spst-no ill - A22L-TA-24A-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1493-ND.
Send this link via E-Mail
Help With This Screen