SWITCH PB RND MOM SPST-NC ILL - A22L-TR-T1-01M - Switches
| Digi-Key Part Number | Z1497-ND |
1 25 50 100 |
27.26000 25.23960 23.55680 21.87420 |
Extended Price
27.26 630.99 1177.84 2187.42 |
| Manufacturer Part Number | A22L-TR-T1-01M | |||
| Description | SWITCH PB RND MOM SPST-NC ILL | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22L-TR-T1-01M |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Actuator Type | Round Button |
| Circuit | SPST-NC |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Illumination Type, Color | LED, Red |
| Illumination Voltage (Nominal) | 110 VAC |
| Mounting Type | Panel Mount |
| Switch Function | On-Mom |
| Termination Style | Screw Terminal |
| Type | Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22L TR T1 01M A22LTRT101M Z1497 ND Z1497ND Z1497 |
A22L-TR-T1-01M Specification Sheet
SWITCH PB RND MOM SPST-NC ILL - A22L-TR-T1-01M (Z1497-ND) - Switches
Related parts Switches :SWITCH PB RND MOM SPST-NC ILL - A22L-TR-T1-01M
Order 'switch pb rnd mom spst-nc ill - A22L-TR-T1-01M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1497-ND.
SWITCH PB RND MOM SPST-NC ILL - A22L-GR-T1-01M
Order 'switch pb rnd mom spst-nc ill - A22L-GR-T1-01M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1487-ND.
SWITCH PB RND MOM SPST-NC ILL - A22L-TR-24A-01M
Order 'switch pb rnd mom spst-nc ill - A22L-TR-24A-01M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1492-ND.
SWITCH PB RND MOM SPST-NC ILL - A22L-GR-24A-01M
Order 'switch pb rnd mom spst-nc ill - A22L-GR-24A-01M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1482-ND.
SWITCH PB RND MOM SPST-NC RED - A22-TR-01M
Order 'switch pb rnd mom spst-nc red - A22-TR-01M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1452-ND.
SWITCH PB RND MOM SPST-NO ILL - A22L-GA-T1-10M
Order 'switch pb rnd mom spst-no ill - A22L-GA-T1-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1488-ND.
SWITCH PB RND MOM SPST-NO ILL - A22L-GG-T1-10M
Order 'switch pb rnd mom spst-no ill - A22L-GG-T1-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1489-ND.
SWITCH PB RND MOM SPST-NO ILL - A22L-GW-T1-10M
Order 'switch pb rnd mom spst-no ill - A22L-GW-T1-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1490-ND.
SWITCH PB RND MOM SPST-NO ILL - A22L-GY-T1-10M
Order 'switch pb rnd mom spst-no ill - A22L-GY-T1-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1491-ND.
SWITCH PB RND MOM SPST-NO ILL - A22L-TA-T1-10M
Order 'switch pb rnd mom spst-no ill - A22L-TA-T1-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1498-ND.
SWITCH PB RND MOM SPST-NO ILL - A22L-TG-T1-10M
Order 'switch pb rnd mom spst-no ill - A22L-TG-T1-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1499-ND.
SWITCH PB RND MOM SPST-NO ILL - A22L-TY-T1-10M
Order 'switch pb rnd mom spst-no ill - A22L-TY-T1-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1501-ND.
SWITCH PB SQ MOM SPST-NC ILL-RED - A22L-CR-T1-01M
Order 'switch pb sq mom spst-nc ill-red - A22L-CR-T1-01M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1473-ND.
SWITCH PB SQ MOM SPST-NC ILL-RED - A22L-CR-24A-01M
Order 'switch pb sq mom spst-nc ill-red - A22L-CR-24A-01M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1472-ND.
SWITCH PB RND MOM SPST-NO ILL - A22L-GA-24A-10M
Order 'switch pb rnd mom spst-no ill - A22L-GA-24A-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1483-ND.
Send this link via E-Mail
Help With This Screen
