SPST-NO Pushbutton Switch Off-Mom 10A @ 110VAC Omron Electronics Inc-IA Div A22L-TY-24A-10M
SWITCH PB RND MOM SPST-NO ILL - A22L-TY-24A-10M - Switches
| Digi-Key Part Number | Z1496-ND |
1 25 50 100 |
21.35000 19.76640 18.44860 17.13080 |
Extended Price
21.35 494.16 922.43 1713.08 |
| Manufacturer Part Number | A22L-TY-24A-10M | |||
| Description | SWITCH PB RND MOM SPST-NO ILL | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22L-TY-24A-10M |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Switches |
| Actuator Type | Round Button |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Illumination Type, Color | LED, Yellow |
| Illumination Voltage (Nominal) | 24 VAC/DC |
| Mounting Type | Panel Mount |
| Switch Function | Off-Mom |
| Termination Style | Screw Terminal |
| Type | Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22L TY 24A 10M A22LTY24A10M Z1496 ND Z1496ND Z1496 |
A22L-TY-24A-10M Specification Sheet
SWITCH PB RND MOM SPST-NO ILL - A22L-TY-24A-10M (Z1496-ND) - Switches
Related parts SPST-NO Pushbutton Switch Off-Mom 10A @ 110VAC Omron Electronics Inc-IA Div A22L-TY-24A-10MSPST-NO Pushbutton Switch Off-Mom 10A @ 110VAC Omron Electronics Inc-IA Div A22L-TY-24A-10M
Order 'switch pb rnd mom spst-no ill - A22L-TY-24A-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1496-ND.
SPST-NO Pushbutton Switch Off-Mom 10A @ 110VAC Omron Electronics Inc-IA Div A22L-GA-24A-10M
Order 'switch pb rnd mom spst-no ill - A22L-GA-24A-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1483-ND.
SPST-NO Pushbutton Switch Off-Mom 10A @ 110VAC Omron Electronics Inc-IA Div A22L-GG-24A-10M
Order 'switch pb rnd mom spst-no ill - A22L-GG-24A-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1484-ND.
SPST-NO Pushbutton Switch Off-Mom 10A @ 110VAC Omron Electronics Inc-IA Div A22L-GW-24A-10M
Order 'switch pb rnd mom spst-no ill - A22L-GW-24A-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1485-ND.
SPST-NO Pushbutton Switch Off-Mom 10A @ 110VAC Omron Electronics Inc-IA Div A22L-GY-24A-10M
Order 'switch pb rnd mom spst-no ill - A22L-GY-24A-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1486-ND.
SPST-NO Pushbutton Switch Off-Mom 10A @ 110VAC Omron Electronics Inc-IA Div A22L-TA-24A-10M
Order 'switch pb rnd mom spst-no ill - A22L-TA-24A-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1493-ND.
SPST-NO Pushbutton Switch Off-Mom 10A @ 110VAC Omron Electronics Inc-IA Div A22L-TG-24A-10M
Order 'switch pb rnd mom spst-no ill - A22L-TG-24A-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1494-ND.
SPST-NO Pushbutton Switch Off-Mom 10A @ 110VAC Omron Electronics Inc-IA Div A22L-TW-24A-10M
Order 'switch pb rnd mom spst-no ill - A22L-TW-24A-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1495-ND.
SPST-NO Pushbutton Switch Off-Mom 10A @ 110VAC Omron Electronics Inc-IA Div A22L-TY-T1-10M
Order 'switch pb rnd mom spst-no ill - A22L-TY-T1-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1501-ND.
SPST-NC Pushbutton Switch On-Mom 10A @ 110VAC Omron Electronics Inc-IA Div A22L-GR-24A-01M
Order 'switch pb rnd mom spst-nc ill - A22L-GR-24A-01M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1482-ND.
SPST-NO Pushbutton Switch Off-Mom 10A @ 110VAC Omron Electronics Inc-IA Div A22L-GA-T1-10M
Order 'switch pb rnd mom spst-no ill - A22L-GA-T1-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1488-ND.
SPST-NO Pushbutton Switch Off-Mom 10A @ 110VAC Omron Electronics Inc-IA Div A22L-GG-T1-10M
Order 'switch pb rnd mom spst-no ill - A22L-GG-T1-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1489-ND.
SPST-NO Pushbutton Switch Off-Mom 10A @ 110VAC Omron Electronics Inc-IA Div A22L-GW-T1-10M
Order 'switch pb rnd mom spst-no ill - A22L-GW-T1-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1490-ND.
SPST-NO Pushbutton Switch Off-Mom 10A @ 110VAC Omron Electronics Inc-IA Div A22L-GY-T1-10M
Order 'switch pb rnd mom spst-no ill - A22L-GY-T1-10M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1491-ND.
SPST-NC Pushbutton Switch On-Mom 10A @ 110VAC Omron Electronics Inc-IA Div A22L-TR-24A-01M
Order 'switch pb rnd mom spst-nc ill - A22L-TR-24A-01M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1492-ND.
Options for SPST-NO Pushbutton Switch Off-Mom 10A @ 110VAC Omron Electronics Inc-IA Div A22L-TY-24A-10M
Send this link via E-Mail
Help With This Screen
