SWITCH PB RND MOM SPST-NC ILL - A22L-TR-24A-01M
| Digi-Key Part Number | Z1492-ND |
1 25 50 100 |
24.68000 22.85400 21.33040 19.80680 |
Extended Price
24.68 571.35 1066.52 1980.68 |
| Manufacturer Part Number | A22L-TR-24A-01M | |||
| Description | SWITCH PB RND MOM SPST-NC ILL | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22L-TR-24A-01M |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Illuminated |
| Circuit | SPST-NC |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Contact Rating @ Voltage | 6A @ 220VAC |
| Orientation | Vertical |
| Termination Style | Screw Terminal |
| Actuator Type | Round Button |
| Actuator Color | Red |
| Illumination Type, Color | LED, Red |
| Illumination Voltage | 24.00 VAC [Typ] |
| Illumination Voltage | 24.00 VDC [Typ] |
| Cutout Hole | 22.00mm Dia. |
| Electrical Life (Cycles) | 500000 [Min] |
| Mechanical Life (Cycles) | 5000000 [Min] |
| Sealing | IP65 |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 55 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22L TR 24A 01M A22LTR24A01M Z1492 ND Z1492ND Z1492 |
A22L-TR-24A-01M Specification Sheet
SWITCH PB RND MOM SPST-NC ILL - A22L-TR-24A-01M (Z1492-ND)
Related parts:SWITCH PB RND MOM SPST-NC ILL - A22L-TR-24A-01M
Order 'switch pb rnd mom spst-nc ill - A22L-TR-24A-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1492-ND.
SWITCH PB RND MOM SPST-NC ILL - A22L-GR-24A-01M
Order 'switch pb rnd mom spst-nc ill - A22L-GR-24A-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1482-ND.
SWITCH PB RND MOM SPST-NC ILL - A22L-TR-T1-01M
Order 'switch pb rnd mom spst-nc ill - A22L-TR-T1-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1497-ND.
SWITCH PB RND MOM SPST-NO ILL - A22L-GA-24A-10M
Order 'switch pb rnd mom spst-no ill - A22L-GA-24A-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1483-ND.
SWITCH PB RND MOM SPST-NO ILL - A22L-GG-24A-10M
Order 'switch pb rnd mom spst-no ill - A22L-GG-24A-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1484-ND.
SWITCH PB RND MOM SPST-NO ILL - A22L-GW-24A-10M
Order 'switch pb rnd mom spst-no ill - A22L-GW-24A-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1485-ND.
SWITCH PB RND MOM SPST-NO ILL - A22L-GY-24A-10M
Order 'switch pb rnd mom spst-no ill - A22L-GY-24A-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1486-ND.
SWITCH PB RND MOM SPST-NC ILL - A22L-GR-T1-01M
Order 'switch pb rnd mom spst-nc ill - A22L-GR-T1-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1487-ND.
SWITCH PB RND MOM SPST-NO ILL - A22L-TA-24A-10M
Order 'switch pb rnd mom spst-no ill - A22L-TA-24A-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1493-ND.
SWITCH PB RND MOM SPST-NO ILL - A22L-TG-24A-10M
Order 'switch pb rnd mom spst-no ill - A22L-TG-24A-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1494-ND.
SWITCH PB RND MOM SPST-NO ILL - A22L-TW-24A-10M
Order 'switch pb rnd mom spst-no ill - A22L-TW-24A-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1495-ND.
SWITCH PB RND MOM SPST-NO ILL - A22L-TY-24A-10M
Order 'switch pb rnd mom spst-no ill - A22L-TY-24A-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1496-ND.
SWITCH PB RND MOM SPST-NC RED - A22-TR-01M
Order 'switch pb rnd mom spst-nc red - A22-TR-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1452-ND.
SWITCH PB RND MOM SPST-NO ILL - A22L-GA-T1-10M
Order 'switch pb rnd mom spst-no ill - A22L-GA-T1-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1488-ND.
SWITCH PB RND MOM SPST-NO ILL - A22L-GG-T1-10M
Order 'switch pb rnd mom spst-no ill - A22L-GG-T1-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1489-ND.
Send this link via E-Mail
Help With This Screen