SWITCH PB SQ MOM SPST-NC ILL-RED - A22L-CR-T1-01M
| Digi-Key Part Number | Z1473-ND |
1 |
57.33000 |
Extended Price
57.33 |
| Manufacturer Part Number | A22L-CR-T1-01M | |||
| Description | SWITCH PB SQ MOM SPST-NC ILL-RED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22L-CR-T1-01M |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Illuminated |
| Circuit | SPST-NC |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Contact Rating @ Voltage | 6A @ 220VAC |
| Termination Style | Screw Terminal |
| Actuator Type | Square Button |
| Actuator Color | Red |
| Illumination Type, Color | LED, Red |
| Illumination Voltage | 110.00 VAC [Typ] |
| Cutout Hole | 22.00mm Dia. |
| Electrical Life (Cycles) | 500000 [Min] |
| Mechanical Life (Cycles) | 5000000 [Min] |
| Sealing | IP65 |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 55 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22L CR T1 01M A22LCRT101M Z1473 ND Z1473ND Z1473 |
SWITCH PB SQ MOM SPST-NC ILL-RED - A22L-CR-T1-01M (Z1473-ND)
Related parts:SWITCH PB SQ MOM SPST-NC ILL-RED - A22L-CR-24A-01M
Order 'switch pb sq mom spst-nc ill-red - A22L-CR-24A-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1472-ND.
SWITCH PB SQ MOM SPST-NC ILL-RED - A22L-CR-T1-01M
Order 'switch pb sq mom spst-nc ill-red - A22L-CR-T1-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1473-ND.
SWITCH PB SQ MOM SPST-NO ILL-BLU - A22L-DA-24A-10M
Order 'switch pb sq mom spst-no ill-blu - A22L-DA-24A-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1474-ND.
SWITCH PB SQ MOM SPST-NO ILL-GRN - A22L-DG-24A-10M
Order 'switch pb sq mom spst-no ill-grn - A22L-DG-24A-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1475-ND.
SWITCH PB SQ MOM SPST-NO ILL-WHT - A22L-DW-24A-10M
Order 'switch pb sq mom spst-no ill-wht - A22L-DW-24A-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1476-ND.
SWITCH PB SQ MOM SPST-NO ILL-YLW - A22L-DY-24A-10M
Order 'switch pb sq mom spst-no ill-ylw - A22L-DY-24A-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1477-ND.
SWITCH PB SQ MOM SPST-NO ILL-BLU - A22L-DA-T1-10M
Order 'switch pb sq mom spst-no ill-blu - A22L-DA-T1-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1478-ND.
SWITCH PB SQ MOM SPST-NO ILL-GRN - A22L-DG-T1-10M
Order 'switch pb sq mom spst-no ill-grn - A22L-DG-T1-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1479-ND.
SWITCH PB SQ MOM SPST-NO ILL-WHT - A22L-DW-T1-10M
Order 'switch pb sq mom spst-no ill-wht - A22L-DW-T1-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1480-ND.
SWITCH PB SQ MOM SPST-NO ILL-YLW - A22L-DY-T1-10M
Order 'switch pb sq mom spst-no ill-ylw - A22L-DY-T1-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1481-ND.
SWITCH PB SQ MOM SPST-NC RED - A22-CR-01M
Order 'switch pb sq mom spst-nc red - A22-CR-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1438-ND.
SWITCH PB RND MOM SPST-NC ILL - A22L-GR-24A-01M
Order 'switch pb rnd mom spst-nc ill - A22L-GR-24A-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1482-ND.
SWITCH PB RND MOM SPST-NC ILL - A22L-GR-T1-01M
Order 'switch pb rnd mom spst-nc ill - A22L-GR-T1-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1487-ND.
SWITCH PB RND MOM SPST-NC ILL - A22L-TR-24A-01M
Order 'switch pb rnd mom spst-nc ill - A22L-TR-24A-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1492-ND.
SWITCH PB RND MOM SPST-NC ILL - A22L-TR-T1-01M
Order 'switch pb rnd mom spst-nc ill - A22L-TR-T1-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1497-ND.
Send this link via E-Mail
Help With This Screen