Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP TANT 470UF 6.3V 20% POLY SMD - B76006E4779M035 - Capacitors

Digi-Key Part Number 495-1603-6-ND
Price Break
1
10
100
Unit Price
4.03000
3.50300
3.05980
Extended Price
4.03
35.03
305.98
Manufacturer Part NumberB76006E4779M035
DescriptionCAP TANT 470UF 6.3V 20% POLY SMD
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB76006E4779M035
VendorKemet
CategoryCapacitors
Mounting TypeSurface (SMD, SMT)
Package NameNon-standard (SMD, SMT)
Capacitance470.000 µF [Typ]
Capacitance Tolerance±20%
Voltage6.300 VDC [Max]
Equivalent Series Resistance (ESR)35.000 mOhms [Max]
Operating Temperature-55 °C [Min]
Operating Temperature105 °C [Max]
Height4.400 mm [Max]
PackagingDigi-Reel
Length7.300 mm [Typ]
Width4.300 mm [Typ]
Dissipation Factor10.00 % [Max]
Leakage Current296.000 µA [Max]
Ripple Current2.20 A [Max]
Capacitor TypeGeneral Purpose
Manufacturer Size CodeE
Dielectric Material & StructurePolymer Tantalum
ShapeRectangular
H4.400 mm [Max]
L7.300 mm [Typ]
W4.300 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B76006E4779M035
B76006E4779M035
495 1603 6 ND
49516036ND
495-1603-6

B76006E4779M035 Specification Sheet

Image of CAP TANT 470UF 6.3V 20% POLY SMD - B76006E4779M035

CAP TANT 470UF 6.3V 20% POLY SMD - B76006E4779M035 (495-1603-6-ND) - Capacitors

Related parts Capacitors:
CAP TANT 470UF 6.3V 20% POLY SMD - B76006E4779M035
 Order 'cap tant 470uf 6.3v 20% poly smd - B76006E4779M035' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1603-1-ND.
CAP TANT 470UF 6.3V 20% POLY SMD - B76006E4779M035
 Order 'cap tant 470uf 6.3v 20% poly smd - B76006E4779M035' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1603-2-ND.
CAP TANT 470UF 6.3V 20% POLY SMD - B76006E4779M035
 Order 'cap tant 470uf 6.3v 20% poly smd - B76006E4779M035' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1603-6-ND.
CAP TANT 470UF 4V 20% POLY SMD - B76004D4779M040
 Order 'cap tant 470uf 4v 20% poly smd - B76004D4779M040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1598-1-ND.
CAP TANT 470UF 4V 20% POLY SMD - B76004D4779M040
 Order 'cap tant 470uf 4v 20% poly smd - B76004D4779M040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1598-2-ND.
CAP TANT 470UF 4V 20% POLY SMD - B76004D4779M040
 Order 'cap tant 470uf 4v 20% poly smd - B76004D4779M040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1598-6-ND.
CAP TANT 470UF 4V 20% POLY SMD - B76004D4779M25K2
 Order 'cap tant 470uf 4v 20% poly smd - B76004D4779M25K2' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2292-1-ND.
CAP TANT 470UF 4V 20% POLY SMD - B76004D4779M25K2
 Order 'cap tant 470uf 4v 20% poly smd - B76004D4779M25K2' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2292-2-ND.
CAP TANT 470UF 6.3V 20% POLY SMD - B76006E4779M040
 Order 'cap tant 470uf 6.3v 20% poly smd - B76006E4779M040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2299-1-ND.
CAP TANT 470UF 6.3V 20% POLY SMD - B76006E4779M040
 Order 'cap tant 470uf 6.3v 20% poly smd - B76006E4779M040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-2299-2-ND.
CAP TANT 470UF 4V 20% POLY SMD - B76004D4779M25K2
 Order 'cap tant 470uf 4v 20% poly smd - B76004D4779M25K2' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2292-6-ND.
CAP TANT 470UF 6.3V 20% POLY SMD - B76006E4779M040
 Order 'cap tant 470uf 6.3v 20% poly smd - B76006E4779M040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2299-6-ND.
CAP TANT 470UF 6.3V 20% SMD - T510X477M006AS
 Order 'cap tant 470uf 6.3v 20% smd - T510X477M006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1752-1-ND.
CAP TANT 470UF 6.3V 20% SMD - T510X477M006AS
 Order 'cap tant 470uf 6.3v 20% smd - T510X477M006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1752-2-ND.
CAP TANT 470UF 6.3V 20% SMD - T510X477M006AS
 Order 'cap tant 470uf 6.3v 20% smd - T510X477M006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1752-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP TANT 470UF 6.3V 20% POLY SMD - B76006E4779M035 Next: CAP TANT 470UF 6.3V 20% POLY SMD - B76006E4779M040