SWITCH PB MUSH MOM SPST-NO GREEN - A22-MG-10M
| Digi-Key Part Number | Z1463-ND |
1 25 50 100 |
19.23000 17.80360 16.61660 15.42970 |
Extended Price
19.23 445.09 830.83 1542.97 |
| Manufacturer Part Number | A22-MG-10M | |||
| Description | SWITCH PB MUSH MOM SPST-NO GREEN | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22-MG-10M |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Standard |
| Circuit | SPST-NO |
| Switch Function | Off-Mom |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Contact Rating @ Voltage | 6A @ 220VAC |
| Orientation | Vertical |
| Termination Style | Screw Terminal |
| Actuator Type | Mushroom Button |
| Actuator Color | Green |
| Cutout Hole | 22.00mm Dia. |
| Actuator Diameter | 40.000 mm [Typ] |
| Electrical Life (Cycles) | 500000 [Min] |
| Mechanical Life (Cycles) | 5000000 [Min] |
| Sealing | IP65 |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22 MG 10M A22MG10M Z1463 ND Z1463ND Z1463 |
A22-MG-10M Specification Sheet
SWITCH PB MUSH MOM SPST-NO GREEN - A22-MG-10M (Z1463-ND)
Related parts:SWITCH PB MUSH MOM SPST-NO GREEN - A22-MG-10M
Order 'switch pb mush mom spst-no green - A22-MG-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1463-ND.
SWITCH PB MUSH MOM SPST-NC GREEN - A22-MG-01M
Order 'switch pb mush mom spst-nc green - A22-MG-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-MG-01M-ND.
SWITCH PB MUSH MOM SPST-NO GREEN - A22-SG-10M
Order 'switch pb mush mom spst-no green - A22-SG-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1469-ND.
SWITCH PB MUSH ALT SPST-NC GREEN - A22-MG-01A
Order 'switch pb mush alt spst-nc green - A22-MG-01A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-MG-01A-ND.
SWITCH PB MUSH MOM DPST-NC GREEN - A22-MG-02M
Order 'switch pb mush mom dpst-nc green - A22-MG-02M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-MG-02M-ND.
SWITCH PB MUSH ALT SPST-NO GREEN - A22-MG-10A
Order 'switch pb mush alt spst-no green - A22-MG-10A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-MG-10A-ND.
SWITCH PB MUSH MOM DPST-NO GREEN - A22-MG-20M
Order 'switch pb mush mom dpst-no green - A22-MG-20M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-MG-20M-ND.
SWITCH PB MUSH MOM SPST-NO RED - A22-MR-10M
Order 'switch pb mush mom spst-no red - A22-MR-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-MR-10M-ND.
SWITCH PB MUSH MOM SPST-NC GREEN - A22-SG-01M
Order 'switch pb mush mom spst-nc green - A22-SG-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-SG-01M-ND.
SWITCH PB MUSH MOM SPST-NO RED - A22-SR-10M
Order 'switch pb mush mom spst-no red - A22-SR-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-SR-10M-ND.
SWITCH PB SQ MOM SPST-NO GREEN - A22-DG-10M
Order 'switch pb sq mom spst-no green - A22-DG-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1442-ND.
SWITCH PB RND MOM SPST-NO GREEN - A22-FG-10M
Order 'switch pb rnd mom spst-no green - A22-FG-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1448-ND.
SWITCH PB RND MOM SPST-NO GREEN - A22-GG-10M
Order 'switch pb rnd mom spst-no green - A22-GG-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1456-ND.
SWITCH PB MUSH MOM SPST-NO BLUE - A22-MA-10M
Order 'switch pb mush mom spst-no blue - A22-MA-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1461-ND.
SWITCH PB MUSH MOM SPST-NO BLACK - A22-MB-10M
Order 'switch pb mush mom spst-no black - A22-MB-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1462-ND.
Send this link via E-Mail
Help With This Screen