SWITCH PB RND MOM SPST-NO WHITE - A22-GW-10M
| Digi-Key Part Number | Z1458-ND |
1 25 50 100 |
13.71000 12.69440 11.84820 11.00190 |
Extended Price
13.71 317.36 592.41 1100.19 |
| Manufacturer Part Number | A22-GW-10M | |||
| Description | SWITCH PB RND MOM SPST-NO WHITE | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22-GW-10M |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Standard |
| Circuit | SPST-NO |
| Switch Function | Off-Mom |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Contact Rating @ Voltage | 6A @ 220VAC |
| Orientation | Vertical |
| Termination Style | Screw Terminal |
| Actuator Type | Round Button |
| Actuator Color | White |
| Cutout Hole | 22.00mm Dia. |
| Electrical Life (Cycles) | 500000 [Min] |
| Mechanical Life (Cycles) | 5000000 [Min] |
| Sealing | IP65 |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22 GW 10M A22GW10M Z1458 ND Z1458ND Z1458 |
A22-GW-10M Specification Sheet
SWITCH PB RND MOM SPST-NO WHITE - A22-GW-10M (Z1458-ND)
Related parts:SWITCH PB RND MOM SPST-NO WHITE - A22-GW-10M
Order 'switch pb rnd mom spst-no white - A22-GW-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1458-ND.
SWITCH PB RND MOM SPST-NO WHITE - A22-FW-10M
Order 'switch pb rnd mom spst-no white - A22-FW-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1450-ND.
SWITCH PB SQ MOM SPST-NO WHITE - A22-DW-10M
Order 'switch pb sq mom spst-no white - A22-DW-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1443-ND.
SWITCH PB RND MOM SPST-NO BLUE - A22-FA-10M
Order 'switch pb rnd mom spst-no blue - A22-FA-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1446-ND.
SWITCH PB RND MOM SPST-NO BLACK - A22-FB-10M
Order 'switch pb rnd mom spst-no black - A22-FB-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1447-ND.
SWITCH PB RND MOM SPST-NO GREEN - A22-FG-10M
Order 'switch pb rnd mom spst-no green - A22-FG-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1448-ND.
SWITCH PB RND MOM SPST-NO RED - A22-FR-10M
Order 'switch pb rnd mom spst-no red - A22-FR-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1449-ND.
SWITCH PB RND MOM SPST-NO YELLOW - A22-FY-10M
Order 'switch pb rnd mom spst-no yellow - A22-FY-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1451-ND.
SWITCH PB RND MOM SPST-NO BLUE - A22-GA-10M
Order 'switch pb rnd mom spst-no blue - A22-GA-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1454-ND.
SWITCH PB RND MOM SPST-NO BLACK - A22-GB-10M
Order 'switch pb rnd mom spst-no black - A22-GB-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1455-ND.
SWITCH PB RND MOM SPST-NO GREEN - A22-GG-10M
Order 'switch pb rnd mom spst-no green - A22-GG-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1456-ND.
SWITCH PB RND MOM SPST-NO RED - A22-GR-10M
Order 'switch pb rnd mom spst-no red - A22-GR-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1457-ND.
SWITCH PB RND MOM SPST-NO YELLOW - A22-GY-10M
Order 'switch pb rnd mom spst-no yellow - A22-GY-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1459-ND.
SWITCH PB MUSH MOM SPST-NO WHITE - A22-MW-10M
Order 'switch pb mush mom spst-no white - A22-MW-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1464-ND.
SWITCH PB MUSH MOM SPST-NO WHITE - A22-SW-10M
Order 'switch pb mush mom spst-no white - A22-SW-10M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1470-ND.
Send this link via E-Mail
Help With This Screen